STM32Cube (FP-SNS-SMARTAG1) Function Pack

STMicroelectronics' STM32Cube function pack for IoT node features dynamic NFC tag, environmental and motion sensors

Image of STMicroelectronics STM32Cube FP-SNS-SMARTAG1 Function Pack - Click Here to EnlargeSTMicroelectronics' FP-SNS-SMARTAG1 is an STM32Cube function pack which allows the motion and environmental sensor data on an IoT node to be read via an NFC-enabled reader such as a mobile phone or a tablet. The package supports energy harvesting (enabled by NFC) and battery-operated use cases.

This software, together with the suggested combination of STM32 and ST devices, can be used for example to develop tracking, cold chain, medical, smart sensing, smart home, city, and building applications.

The software runs on an ultra-low power STM32L0 microcontroller and includes product summary drivers for the dynamic NFC tag and for the motion and environmental sensors.

Product Summary
  • STM32Cube function pack for IoT node with dynamic NFC tag, environmental, and motion sensors
  • NFC dynamic tag sensor node evaluation board
  • Motion MEMS and environmental sensor expansion board for STM32 Nucleo
  • Dynamic NFC/RFID tag I/C expansion board based on ST25DV04K for STM32 Nucleo
  • STM32 Nucleo development board

Resources

Image of STMicro's STM32Cube Function Pack

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
NFC DYNAMIC TAG SENSOR NODE EVALSTEVAL-SMARTAG1NFC DYNAMIC TAG SENSOR NODE EVAL0 - Immediate$16.00Näytä tiedot
NUCLEO BOARD MEMS/ENVIRO SENSORX-NUCLEO-IKS01A2NUCLEO BOARD MEMS/ENVIRO SENSOR0 - Immediate$16.78Näytä tiedot
BOARD & REF DESIGNX-NUCLEO-NFC04A1BOARD & REF DESIGN0 - ImmediateSee Page for PricingNäytä tiedot
LOW-POWER WIRELESS NUCLEO PACK WP-NUCLEO-LRWAN1LOW-POWER WIRELESS NUCLEO PACK W0 - Immediate$60.46Näytä tiedot
Published: 2019-07-29