NanoEdge™ AI Studio Automated Machine Learning Tool

STMicroelectronics' machine learning (ML) technology brings true innovation easily to the end-users

Image of STMicroelectronics NanoEdge™ AI Studio Automated Machine Learning ToolSTMicroelectronics' NanoEdge AI Studio is an ML technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for their project based on a minimal amount of data and with no specific data science skills. Smarter products will be able to detect environment anomalies, classify signal patterns, and anticipate behaviors thanks to optimized algorithms generated from a simple PC-based GUI.

To help users to build their prototypes or proofs of concept faster with limited risk and investment and maximum chance of success, STMicroelectronics also proposes the Edge AI Sprint Package, including a license with dedicated education and support. Contact STMicroelectronics sales office or authorized business partners to proceed with an order.

Features
  • Integrated PC solution to generate ML embedded libraries easily
  • Generate anomaly detection libraries that are able to learn specific patterns directly on STM32 microcontroller
  • Generate one-class classification libraries without any example of abnormal conditions
  • Generate N-class classification libraries with small datasets
  • Generate extrapolation libraries based on known small dataset
  • Integrated logging capability with no code
NanoEdgeAIStudio free evaluation license

NanoEdgeAIStudio commercial offers

Edge AI Sprint commercial offers

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
STWIN SENSORTILE WIRELESS INDSTEVAL-STWINKT1BSTWIN SENSORTILE WIRELESS IND51 - Immediate$98.59Näytä tiedot
NUCLEO-64 STM32F401RE EVAL BRDNUCLEO-F401RENUCLEO-64 STM32F401RE EVAL BRD1536 - Immediate$16.00Näytä tiedot
NUCLEO-64 STM32F411RE EVAL BRDNUCLEO-F411RENUCLEO-64 STM32F411RE EVAL BRD710 - Immediate$16.00Näytä tiedot
NUCLEO-64 STM32G071RB EVAL BRDNUCLEO-G071RBNUCLEO-64 STM32G071RB EVAL BRD646 - Immediate$17.11Näytä tiedot
NUCLEO-64 STM32G474RE EVAL BRDNUCLEO-G474RENUCLEO-64 STM32G474RE EVAL BRD2831 - Immediate$17.11Näytä tiedot
NUCLEO-32 STM32L432KC EVAL BRDNUCLEO-L432KCNUCLEO-32 STM32L432KC EVAL BRD3919 - Immediate$13.77Näytä tiedot
NUCLEO-64 STM32L433RC EVAL BRDNUCLEO-L433RC-PNUCLEO-64 STM32L433RC EVAL BRD209 - Immediate$17.11Näytä tiedot
NUCLEO-64 STM32L476RG EVAL BRDNUCLEO-L476RGNUCLEO-64 STM32L476RG EVAL BRD3099 - Immediate$18.49Näytä tiedot
STM32L4+ DISCOVERY KIT IOT NODE,B-L4S5I-IOT01ASTM32L4+ DISCOVERY KIT IOT NODE,20 - Immediate$73.94Näytä tiedot
DISCOVERY KIT WITH STM32L562ZE MSTM32L562E-DKDISCOVERY KIT WITH STM32L562ZE M62 - Immediate$135.56Näytä tiedot
NUCLEO-64 STM32WB55RG EVAL BRDNUCLEO-WB55RGNUCLEO-64 STM32WB55RG EVAL BRD87 - Immediate$49.29Näytä tiedot
NUCLEO-64 STM32WL55JC EVAL BRDNUCLEO-WL55JC2NUCLEO-64 STM32WL55JC EVAL BRD225 - Immediate$44.45Näytä tiedot
NUCLEO-64 STM32WL55JC EVAL BRDNUCLEO-WL55JC1NUCLEO-64 STM32WL55JC EVAL BRD379 - Immediate$49.29Näytä tiedot
STM32U5 DISCOVERY KIT FOR IOTB-U585I-IOT02ASTM32U5 DISCOVERY KIT FOR IOT270 - Immediate$76.64Näytä tiedot
Published: 2022-02-01