STM32® 32-bit MCU Family

Leading Supplier of ARM® Cortex®-M Microcontrollers

STM32WB Series Wireless MCUs

STMicroelectronics STM32WB series is a dual-core, multi-protocol and ultra-low-power 2.4 GHz MCU system-on-chip. It supports Bluetooth® LE 5.0 as well as IEEE 802.15.4 protocols (in Single and Concurrent modes) covering a wide spectrum of IoT application needs. Based on ST’s best-in-class, ultra-low-power MCU with wide peripheral set, the STM32WB series reduces development time, BOM cost, and extends application battery life. STM32WB inspires innovation.

  • STM32WBx5 wireless microcontrollers, available in multiple packages and different memory sizes provide users with enhanced performance and flexibility to address different levels of complexity
  • The STM32WBx0 Value Line focuses on the essentials and offers a feature-optimized, cost-effective solution for developers
  • The STM32WBxM line of modules offers the same feature set as the STM32WBx5 line.  he modules integrate the full reference design in a small form factor, centric around a package of the same line, and offer a wide certification coverage
STM32WB Series Wireless MCUs

STM32 WB

KuvaManufacturer Part NumberKuvausDigiKey voi ohjelmoidaTyyppiRF-perhe/standardiSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX+MCU 802.15.4 68VFQFPNSTM32WB55RGV6IC RF TXRX+MCU 802.15.4 68VFQFPNEi vahvistettuTxRx + MCU802.15.4, Bluetooth9491 - Immediate$7.04Näytä tiedot
IC RF TXRX+MCU 802.15.4 48UFQFPNSTM32WB55CGU6IC RF TXRX+MCU 802.15.4 48UFQFPNEi vahvistettuTxRx + MCU802.15.4, Bluetooth0 - Immediate$6.72Näytä tiedot
IC RF TXRX+MCU 802.15.4 48UFQFPNSTM32WB55CEU6IC RF TXRX+MCU 802.15.4 48UFQFPNEi vahvistettuTxRx + MCU802.15.4, Bluetooth4366 - Immediate$5.74Näytä tiedot
IC RF TXRX+MCU 802.15.4 48UFQFPNSTM32WB30CEU5AIC RF TXRX+MCU 802.15.4 48UFQFPNEi vahvistettuTxRx + MCU802.15.4, Bluetooth1015 - Immediate$4.41Näytä tiedot
IC RF TXRX+MCU 802.15.4 48UFQFPNSTM32WB35CCU6AIC RF TXRX+MCU 802.15.4 48UFQFPNEi vahvistettuTxRx + MCU802.15.4, Bluetooth588 - Immediate$5.58Näytä tiedot
IC RF TXRX+MCU 802.15.4 48UFQFPNSTM32WB50CGU5IC RF TXRX+MCU 802.15.4 48UFQFPNEi vahvistettuTxRx + MCU802.15.4, Bluetooth1137 - Immediate$4.78Näytä tiedot
IC RF TXRX+MCU 802.15.4 48UFQFPNSTM32WB55CCU6IC RF TXRX+MCU 802.15.4 48UFQFPNEi vahvistettuTxRx + MCU802.15.4, Bluetooth2186 - Immediate$5.74Näytä tiedot
IC RF TXRX+MCU 802.15.4 129UFBGASTM32WB55VCQ6IC RF TXRX+MCU 802.15.4 129UFBGAEi vahvistettuTxRx + MCU802.15.4, Bluetooth4504 - Immediate$6.96Näytä tiedot
IC RF TXRX+MCU 802.15.4 129UFBGASTM32WB55VCQ7IC RF TXRX+MCU 802.15.4 129UFBGAEi vahvistettuTxRx + MCU802.15.4, Bluetooth6438 - Immediate$7.39Näytä tiedot
IC RF TXRX+MCU 802.15.4 100WLCSPSTM32WB55VCY6TRIC RF TXRX+MCU 802.15.4 100WLCSPEi vahvistettuTxRx + MCU802.15.4, Bluetooth14838 - Immediate$6.68Näytä tiedot