STM32® 32-bit MCU Family

Leading Supplier of ARM® Cortex®-M Microcontrollers

STM32G0 Entry-level Arm® Cortex®-M0+ MCUs

STMicroelectronics' STM32G0 Series is not simply another Arm® Cortex®-M0+ microcontroller. It is setting a new definition of what an efficient microcontroller must offer. This is all about best optimization, down to each and every detail, to offer the best value for money and allow you to achieve your goals with the minimum BOM cost and the maximum flexibility for upgrades. The STM32G0x0 Value Line embeds an accurate internal clock allowing further cost saving, and makes no compromise on what matters. The STM32G0x1 line provides upgraded features in analog, timer resolution up to 2xfcpu (7.8ns) and is IoT ready with enhanced security features. It supports the latest USB type-C specification including Power Delivery 3.0.

  • Arm® Cortex® M0+ at 64 MHz
  • Compact cost: maximum I/Os count
  • Best RAM/Flash Ratio
  • Smallest possible package down to 8-pin
  • Large platform up to 512 Kbyte Flash in small packages
STM32G0 Entry-level Arm® Cortex®-M0+ MCUs

STM32 G0

KuvaManufacturer Part NumberKuvausDigiKey voi ohjelmoidaYdinprosessoriYtimen kokoSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 32KB FLASH 32LQFPSTM32G030K6T6IC MCU 32BIT 32KB FLASH 32LQFPEi vahvistettuARM® Cortex®-M0+32-bittinen18762 - Immediate$1.33Näytä tiedot
IC MCU 32BIT 128KB FLASH 48LQFPSTM32G071CBT6TRIC MCU 32BIT 128KB FLASH 48LQFPEi vahvistettuARM® Cortex®-M0+32-bittinen2757 - Immediate$2.77Näytä tiedot
IC MCU 32BIT 128KB FLSH 28UFQFPNSTM32G071GBU6IC MCU 32BIT 128KB FLSH 28UFQFPNEi vahvistettuARM® Cortex®-M0+32-bittinen4384 - Immediate$2.35Näytä tiedot
IC MCU 32BIT 128KB FLSH 32UFQFPNSTM32G071KBU6IC MCU 32BIT 128KB FLSH 32UFQFPNEi vahvistettuARM® Cortex®-M0+32-bittinen650 - Immediate$2.49Näytä tiedot
IC MCU 32BIT 128KB FLASH 48LQFPSTM32G071CBT6IC MCU 32BIT 128KB FLASH 48LQFPEi vahvistettuARM® Cortex®-M0+32-bittinen2165 - Immediate$2.76Näytä tiedot
IC MCU 32BIT 16KB FLASH 20TSSOPSTM32G031F4P6IC MCU 32BIT 16KB FLASH 20TSSOPEi vahvistettuARM® Cortex®-M0+32-bittinen18463 - Immediate$1.63Näytä tiedot
IC MCU 32BIT 32KB FLASH 48LQFPSTM32G031C6T6IC MCU 32BIT 32KB FLASH 48LQFPEi vahvistettuARM® Cortex®-M0+32-bittinen8583 - Immediate$2.07Näytä tiedot
IC MCU 32BIT 64KB FLASH 48LQFPSTM32G031C8T6IC MCU 32BIT 64KB FLASH 48LQFPEi vahvistettuARM® Cortex®-M0+32-bittinen805 - Immediate$2.00Näytä tiedot
IC MCU 32BIT 128KB FLSH 28UFQFPNSTM32G071GBU6NIC MCU 32BIT 128KB FLSH 28UFQFPNEi vahvistettuARM® Cortex®-M0+32-bittinen0 - Immediate$2.35Näytä tiedot
IC MCU 32BIT 128KB FLASH 32LQFPSTM32G071KBT6IC MCU 32BIT 128KB FLASH 32LQFPEi vahvistettuARM® Cortex®-M0+32-bittinen954 - Immediate$2.59Näytä tiedot