32-Bit STM32 F7 Series MCU with ARM® Cortex®-M7 Core

STMicroelectronics offers the highest performing 32-Bit MCUs featuring an ARM Cortex-M7 core, L1 cache, and ART Accelerator™

Image of STMicroelectronics 32-bit STM32 F7 Series MCUSTMicroelectronics' STM32 F7 series MCU features an ARM Cortex-M7 core, operates at frequencies up to 200 MHz, and uses a 6-stage superscalar pipeline and floating point unit (FPU) to produce up to 1000 CoreMarks. Architectural innovations surrounding the MCU boost performance and ease of use. STMicroelectronics has included two independent mechanisms to reach zero-wait-state performance from both internal and external memories; their adaptive real-time (ART) accelerator for internal embedded Flash and L1 cache for both execution and data access from internal and external memories.

STM32F7 Ecosystem:
The STM32F722 and STM32F723 microcontrollers extend the offering of the STM32F7 family with code-execution protection and high-speed USB physical-layer (PHY) circuitry. These high-performance MCUs provide versatile package options such as 256 KB or 512 KB of on-chip Flash memory with 256 KB RAM and 64-pin LQFP up to 176-pin LQFP or UFBGA.

Features
  • AXI and multi-AHB BUS matrix for interconnecting core, peripherals, and memories
  • Two general-purpose DMA controllers and dedicated DMAs for Ethernet, high-speed USB on-the-go interface, and the Chrom-ART graphic accelerator
  • Peripheral speed independent from CPU speed (dual clock support), allowing system clock changes without any impact on peripheral operations
  • Even more peripherals, such as two serial audio interfaces (SAI) with SPDIF output support, three I2S half-duplex with SPDIF input support, and two USB OTG with dedicated power supply and dual-mode QuadSPI Flash

  • Large SRAM with a scattered architecture
    • 320 Kbytes of universal data memory, including 64 Kbytes of Tightly-Coupled Memory for Data (DTCM) for time critical data handling
    • 16 Kbytes of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
    • 4 Kbytes of backup SRAM to keep data in the lowest power modes
Power efficiency Compatibility
  • 7 CoreMark / mW at 1.8 V
  • 00 µA typical current consumption in Stop mode with all context and SRAM saved
  • Cortex-M7 is backwards compatible with the Cortex-M4 instruction set
  • STM32F7 series is pin-to-pin compatible with the STM32F4 series

Programmers-Development Systems

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
STM32 F7 EVAL BRDSTM32746G-EVAL2STM32 F7 EVAL BRD0 - Immediate$475.94Näytä tiedot
STM32F756NG EVAL BRDSTM32756G-EVAL2STM32F756NG EVAL BRD5 - Immediate$475.94Näytä tiedot
DISCOVERY STM32 F7 EVAL BRDSTM32F746G-DISCODISCOVERY STM32 F7 EVAL BRD20 - Immediate$79.74Näytä tiedot
NUCLEO-144 STM32F722ZE EVAL BRDNUCLEO-F722ZENUCLEO-144 STM32F722ZE EVAL BRD108 - Immediate$23.74Näytä tiedot
DISCOVERY STM32F723 EVAL BRDSTM32F723E-DISCODISCOVERY STM32F723 EVAL BRD24 - Immediate$49.96Näytä tiedot

Integrated Circuits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC MCU 32BIT 1MB FLASH 208LQFPSTM32F746BGT6IC MCU 32BIT 1MB FLASH 208LQFP2146 - Immediate$17.70Näytä tiedot
IC MCU 32BIT 1MB FLASH 176UFBGASTM32F746IGK6IC MCU 32BIT 1MB FLASH 176UFBGA344 - Immediate$17.33Näytä tiedot
IC MCU 32BIT 1MB FLASH 176LQFPSTM32F746IGT6IC MCU 32BIT 1MB FLASH 176LQFP125 - Immediate$16.78Näytä tiedot
IC MCU 32BIT 1MB FLASH 216TFBGASTM32F746NGH6IC MCU 32BIT 1MB FLASH 216TFBGA741 - Immediate$17.70Näytä tiedot
IC MCU 32BIT 1MB FLASH 100LQFPSTM32F746VGT6IC MCU 32BIT 1MB FLASH 100LQFP29 - Immediate$15.14Näytä tiedot
IC MCU 32BIT 1MB FLASH 144LQFPSTM32F746ZGT6IC MCU 32BIT 1MB FLASH 144LQFP1269 - Immediate$16.31Näytä tiedot
IC MCU 32BIT 512KB FLSH 176UFBGASTM32F722IEK6IC MCU 32BIT 512KB FLSH 176UFBGA382 - Immediate$13.48Näytä tiedot
IC MCU 32BIT 512KB FLASH 100LQFPSTM32F722VET6IC MCU 32BIT 512KB FLASH 100LQFP600 - Immediate$11.62Näytä tiedot
IC MCU 32BIT 512KB FLSH 176UFBGASTM32F723IEK6IC MCU 32BIT 512KB FLSH 176UFBGA4380 - Immediate$14.42Näytä tiedot
IC MCU 32BIT 512KB FLSH 144UFBGASTM32F723ZEI6IC MCU 32BIT 512KB FLSH 144UFBGA2446 - Immediate$13.85Näytä tiedot
IC MCU 32BIT 512KB FLASH 176LQFPSTM32F732IET6IC MCU 32BIT 512KB FLASH 176LQFP0 - Immediate$8.93Näytä tiedot
IC MCU 32BIT 512KB FLASH 64LQFPSTM32F722RET6IC MCU 32BIT 512KB FLASH 64LQFP501 - Immediate$10.46Näytä tiedot
IC MCU 32BIT 512KB FLASH 176LQFPSTM32F723IET6IC MCU 32BIT 512KB FLASH 176LQFP356 - Immediate$13.85Näytä tiedot
IC MCU 32BIT 512KB FLSH 176UFBGASTM32F732IEK6IC MCU 32BIT 512KB FLSH 176UFBGA0 - Immediate$13.72Näytä tiedot
IC MCU 32BIT 512KB FLASH 176LQFPSTM32F733IET6IC MCU 32BIT 512KB FLASH 176LQFP1192 - Immediate$14.09Näytä tiedot
Updated: 2017-05-22
Published: 2015-06-26