MP34DT05-A MEMS Digital Microphone

STMicro's MP34DT05-A MEMS digital microphone for consumer, IoT, and voice assistance

Image of STMicro's MP34DT05 MEMS Digital MicrophoneSTMicro's MP34DT05-A is an ultra-compact, low-power, omnidirectional digital MEMS microphone built with a capacitive sensing element and an IC interface.

The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows a dedicated circuit design to provide a digital signal externally in PDM format.

The MP34DT05-A is a low distortion digital microphone with a 64 dB signal-to-noise ratio and -26 dBFS ±3 dB sensitivity. The MP34DT05-A is available in a top-port, SMD-compliant, EMI-shielded package and is guaranteed to operate over an extended temperature range from -40°C to +85°C.

Features
  • Single-supply voltage
  • Low power consumption
  • AOP: 122.5 dBSPL
  • 64 dB signal-to-noise ratio
  • Omnidirectional sensitivity of -26 dBFS ±3 dB sensitivity
  • HCLGA package: top-port design, SMD-compliant
  • Enhanced ESD protection
  • Low distortion
  • High SNR
  • PDM output
  • Standard package form factor
Applications
  • Mobile terminals
  • Laptop and notebook computers
  • Portable media players
  • VoIP
  • Speech recognition
  • A/V eLearning devices
  • Gaming and virtual reality input devices
  • Digital still and video cameras
  • Antitheft systems

MP34DT05-A MEMS Digital Microphone

KuvaManufacturer Part NumberKuvausSuuntaSaatavana oleva määrä HintaNäytä tiedot
MIC MEMS DIGITAL PDM OMNI -26DBMP34DT05TR-AMIC MEMS DIGITAL PDM OMNI -26DBSuuntaukseton104356 - Immediate$2.39Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausAihealueSaatavana oleva määrä HintaNäytä tiedot
COUPON BOARD MP34DT05-ASTEVAL-MIC001V1COUPON BOARD MP34DT05-AMikrofoni0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2018-07-31