ME90 Series 90 W AC/DC External Power Supply

SL POWER / Advanced Energy's ME90 series 2x MOPP, 4th Edition EMC compliance meets DoE Efficiency Level VI standards

Image of SL POWER / Advanced Energy's ME90 Series: 90 W AC/DC External Power SupplyThe single-output SL POWER / Advanced Energy ME90 models meet IEC60601-1-2 4th edition EMC requirement, feature 2x Mean of Patient Protection (MOPP), leverage state of the art 7-year electrolytic capacitors, and deliver over 88% efficiency in a small rugged form factor. ME90 models are specifically designed for next-generation primary and acute medical applications such as surgical equipment, patient monitoring equipment, and therapeutic electro-medical devices that require high levels of performance.

Features
  • Meets UL/EN/IEC60601-1-2, 4th Edition for EMC
  • Approved to EN/IEC/UL60601-1, 3rd Edition with isolation levels satisfying the 2x MOPP requirements
  • Meets DoE Efficiency Level VI requirements
  • Up to 90 W of AC/DC power
  • Universal input 90 VAC to 264 VAC input range
  • Desktop style package
  • E-CAP life of >7 years
  • 3-year warranty
  • IP22 rated enclosure
  • Meets EN55011/CISPR11, FCC part 15.109 class B conducted and radiated emissions, with 6 dB margin

ME90 Series 90 W AC/DC External Power Supply

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC DESKTOP ADAPTER 12V 90WME90A1251F01AC/DC DESKTOP ADAPTER 12V 90W54 - Immediate$64.79Näytä tiedot
AC/DC DESKTOP ADAPTER 18V 90WME90A1803F01AC/DC DESKTOP ADAPTER 18V 90W0 - Immediate$64.79Näytä tiedot
AC/DC DESKTOP ADAPTER 24V 90WME90A2403F01AC/DC DESKTOP ADAPTER 24V 90W97 - Immediate$64.79Näytä tiedot
AC/DC DESKTOP ADAPTER 24V 90WME90A2403N01AC/DC DESKTOP ADAPTER 24V 90W0 - Immediate$49.97Näytä tiedot
AC/DC DESKTOP ADAPTER 12V 90WME90A1251Q01AC/DC DESKTOP ADAPTER 12V 90W0 - Immediate$49.97Näytä tiedot
AC/DC DESKTOP ADAPTER 15V 90WME90A1503F01AC/DC DESKTOP ADAPTER 15V 90W13 - Immediate$62.72Näytä tiedot
AC/DC DESKTOP ADAPTER 18V 90WME90A1803Q01AC/DC DESKTOP ADAPTER 18V 90W0 - Immediate$49.97Näytä tiedot
AC/DC DESKTOP ADAPTER 18V 90WME90A1803N01AC/DC DESKTOP ADAPTER 18V 90W0 - Immediate$49.97Näytä tiedot
AC/DC DESKTOP ADAPTER 12V 90WME90A1251N01AC/DC DESKTOP ADAPTER 12V 90W0 - Immediate$49.97Näytä tiedot
AC/DC DESKTOP ADAPTER 24V 90WME90A2403Q01AC/DC DESKTOP ADAPTER 24V 90W0 - Immediate$49.97Näytä tiedot
Published: 2018-03-05