Power Supplies for Medical Applications

SL POWER / Advanced Energy has a portfolio of standard, medical-grade power products that are optimally designed with "TREPP" as a prime consideration

Image of SL POWER / Advanced Energy's Power Supplies for Medical Applications SL POWER / Advanced Energy's power supplies adhere to "TREPP", which is not only an acronym representing the five performance dimensions of power conversion (thermal management, reliability, EMI/EMC performance, power efficiency, and power density) but a standard that SL POWER / Advanced Energy's engineers use as a prime consideration. Optimizing TREPP is a primary consideration throughout the entire product development cycle and a driving force that guides engineering decisions. SL POWER / Advanced Energy also has the processes and experience needed for medical equipment manufacturing. Their proprietary customer-centric product development process identifies and mitigates design, engineering, manufacturing, and risk-sourcing through industry standards (DFMEA, PFMEA, ISO 14971) and proprietary tools. In-house evaluation and testing laboratories minimize expensive certification costs, ensure rapid development cycles, and significantly improve the operational reliability of SL POWER / Advanced Energy's power supplies for medical applications.

As more medical-grade equipment is being used outside of hospitals and professional healthcare facilities for home-use, the fourth edition of the IEC 60601-1-2 EMC standard addresses environments that have reduced control of EM disturbances. The changes also align more with the IEC60601-1 safety standard's emphasis on risk management. This standard defines the basic and essential performance of medical equipment regarding emissions and immunity to electromagnetic disturbances in power supplies for medical equipment, including home-use healthcare.

All SL POWER / Advanced Energy AC/DC medical power supplies:

Medical AC/DC Converters

Medical AC/DC Desktop, Wall Adapters

Features
  • AC/DC power range from 6 W to 500 W
  • Desktop, wall-mount, board-only, enclosed with fan, and open-frame designs
  • E-cap life of over seven years
  • High mean-time before failure
  • Excellent thermal and EMI performance
Applications
  • Ventilators
  • Infusion pumps
  • ECGs
  • Defibrillators
  • Pacemakers
  • Oxygen devices
  • Electrical surgical equipment

Medical AC/DC External Power Supplies

KuvaManufacturer Part NumberKuvausTeho (wattia)LähtöjänniteVirta - lähtö (maks.)Saatavana oleva määrä HintaNäytä tiedot
AC/DC DESKTOP ADAPTER 12V 41WME40A1203F01AC/DC DESKTOP ADAPTER 12V 41W41 W12V3,4A247 - Immediate$30.12Näytä tiedot
AC/DC DESKTOP ADAPTER 18V 40WME40A1803F01AC/DC DESKTOP ADAPTER 18V 40W40 W18V2,22A239 - Immediate$30.72Näytä tiedot
AC/DC DESKTOP ADAPTER 24V 41WME40A2403F01AC/DC DESKTOP ADAPTER 24V 41W41 W24V1,7A0 - Immediate$23.04Näytä tiedot
AC/DC DESKTOP ADAPTER 12V 60WME60A1203F01AC/DC DESKTOP ADAPTER 12V 60W60 W12V5A91 - Immediate$38.39Näytä tiedot
AC/DC DESKTOP ADAPTER 15V 60WME60A1503F01AC/DC DESKTOP ADAPTER 15V 60W60 W15V4A163 - Immediate$38.39Näytä tiedot
AC/DC DESKTOP ADAPTER 18V 60WME60A1803F01AC/DC DESKTOP ADAPTER 18V 60W60 W18V3,3A225 - Immediate$39.15Näytä tiedot
AC/DC DESKTOP ADAPTER 24V 65WME60A2403F01AC/DC DESKTOP ADAPTER 24V 65W65 W24V2,7A47 - Immediate$39.15Näytä tiedot
AC/DC DESKTOP ADAPTER 48V 65WME60A4803F01AC/DC DESKTOP ADAPTER 48V 65W65 W48V1,35A0 - Immediate$32.19Näytä tiedot
AC/DC DESKTOP ADAPTER 12V 150WME150A1251F01AC/DC DESKTOP ADAPTER 12V 150W150 W12V12,5A143 - Immediate$124.12Näytä tiedot
AC/DC DESKTOP ADAPTER 15V 150WME150A1551F01AC/DC DESKTOP ADAPTER 15V 150W150 W15V10A74 - Immediate$124.12Näytä tiedot

Medical AC/DC Embedded Power Supplies

KuvaManufacturer Part NumberKuvausJännite - lähtö 1Jännite - lähtö 2Sähkövirta - lähtö 1Saatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 12V 55WMB60S12KAC/DC CONVERTER 12V 55W12V-4.58 A4 - Immediate$37.82Näytä tiedot
AC/DC CONVERTER 15V 60WMB60S15KAC/DC CONVERTER 15V 60W15V-4 A0 - ImmediateSee Page for PricingNäytä tiedot
AC/DC CONVERTER 24V 60WMB60S24KAC/DC CONVERTER 24V 60W24V-2.5 A0 - Immediate$40.46Näytä tiedot
AC/DC CONVERTER 48V 60WMB60S48KAC/DC CONVERTER 48V 60W48V-1.25 A0 - Immediate$33.12Näytä tiedot
AC/DC CONVERTER 12V 100WMB120S12K01AC/DC CONVERTER 12V 100W12V-8.3 A49 - Immediate$99.09Näytä tiedot
AC/DC CONVERTER 15V 99WMB120S15K01AC/DC CONVERTER 15V 99W15V-6.6 A66 - Immediate$99.09Näytä tiedot
AC/DC CONVERTER 18V 99WMB120S18K01AC/DC CONVERTER 18V 99W18V-5.5 A0 - Immediate$86.74Näytä tiedot
AC/DC CONVERTER 24V 98WMB120S24K01AC/DC CONVERTER 24V 98W24V-4.1 A0 - ImmediateSee Page for PricingNäytä tiedot
AC/DC CONVERTER 12V 100WMB120S12C01AC/DC CONVERTER 12V 100W12V-8.3 A47 - Immediate$99.09Näytä tiedot
AC/DC CONVERTER 15V 99WMB120S15C01AC/DC CONVERTER 15V 99W15V-6.6 A81 - Immediate$99.09Näytä tiedot
Published: 2020-05-04