SIT9025 AEC-Q100-Compliant MEMS Oscillators

SiTime's SIT9025 series of spread spectrum 1 MHz to 150 MHz EMI reduction oscillators

Image of SiTime's SIT9025 AEC-Q100-Compliant MEMS Oscillators The SiT9025 from SiTime Corporation is one of the industry's first AEC-Q100-compliant, automotive-grade spread spectrum oscillators and is now custom programmed by DigiKey. DigiKey’s custom programming services give customers the flexibility to have any oscillator configuration custom programmed to any frequency from 1 MHz to 150 MHz with 6 decimal-place accuracy. This device solves EMI problems by offering two techniques for emissions compliance: spread spectrum clocking and rise/fall time adjustment of the clock signal. The SiT9025 comes in three industry-standard packages and is supported by SiTime's Time Machine II programmer that allows engineers to replace quartz products without any design changes, and instantly program spread modulation and/or drive strength to quickly reduce emissions levels. This combination enables customers to accelerate time to revenue by ensuring emissions compliance with minimum engineering effort.

The increasing number of high-performance infotainment and wireless systems deployed in today's connected automobiles requires designers to pay special attention to electromagnetic energy present at frequencies to which these systems are sensitive. Electromagnetic interference (EMI) can be problematic in AI server/ECUs or ADAS camera modules that depend on the transfer of high volumes of data at high speeds. The clock can be the largest contributor of noise and often this EMI is not observed until the final stages of qualification. This can cause rework late in the design cycle, incurring unplanned delays and costs. SiT9025 MEMS oscillators are ideal for automotive applications including ADAS camera, driver monitoring, high-speed serial links, and ADAS ECU.

Features
  • Spread spectrum for EMI reduction
    • Widespread % option
      • Center spread: from ±0.125% to ±1%, ±0.125% step size
      • Down spread: -0.25% to -2% with -0.25% step size
  • Spread profile option: triangular, Hershey-kiss, random
  • Programmable rise/fall time for EMI reduction: 8 options, 0.25 ns to 40 ns
  • Any frequency between 1 MHz and 150 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based XOs
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -55°C to +125°C.
  • Low power consumption of 4.0 mA typical at 1.8 V
  • Pin1 modes: standby, output enable, or spread disable
  • Fast startup time of 5 ms
  • LVCMOS output
  • Industry-standard packages
    • QFN: 2.0 mm x 1.6 mm, 2.5 mm x 2.0 mm, 3.2 mm x 2.5 mm
  • RoHS and REACH compliant, Pb-free, halogen-free, and antimony-free

Applications

  • ADAS camera
  • ADAS ECU
  • High-speed serial link

SIT9025 AEC-Q100-Compliant MEMS Oscillators

KuvaManufacturer Part NumberKuvausLähtöToimintalämpötilaKoko/mitatSaatavana oleva määrä HintaNäytä tiedot
MEMS OSC XO 27.0000MHZ LVCMOSSIT9025AA-73R18ED27.000000MEMS OSC XO 27.0000MHZ LVCMOSLVCMOS-40°C – 125°C0,079" pit. x 0,063" lev. (2,00mm x 1,60mm)0 - Immediate
89 - Factory Stock
$14.85Näytä tiedot
MEMS OSC XO 27.0000MHZ LVCMOSSIT9025AA-13R18ED27.000000MEMS OSC XO 27.0000MHZ LVCMOSLVCMOS-40°C – 125°C0,098" pit. x 0,079" lev. (2,50mm x 2,00mm)0 - Immediate
175 - Factory Stock
$13.09Näytä tiedot
MEMS OSC XO 27.0000MHZ LVCMOSSIT9025AA-23R18ED27.000000MEMS OSC XO 27.0000MHZ LVCMOSLVCMOS-40°C – 125°C0,126" pit. x 0,098" lev. (3,20mm x 2,50mm)0 - Immediate
32 - Factory Stock
$12.58Näytä tiedot
MEMS OSC XO 27.0000MHZ LVCMOSSIT9025AM-13H18EB27.000000MEMS OSC XO 27.0000MHZ LVCMOSLVCMOS-55°C – 125°C0,098" pit. x 0,079" lev. (2,50mm x 2,00mm)0 - Immediate
175 - Factory Stock
$23.78Näytä tiedot
MEMS OSC XO 25.0000MHZ LVCMOSSIT9025AA-11H18ED25.000000MEMS OSC XO 25.0000MHZ LVCMOSLVCMOS-40°C – 125°C0,098" pit. x 0,079" lev. (2,50mm x 2,00mm)0 - Immediate
175 - Factory Stock
$15.45Näytä tiedot
OSC 1.8V 7.5 MHZ SMDCS00112AC-J4-18S-7.500000GOSC 1.8V 7.5 MHZ SMD1,8VKiinnitys pintaan0 - Immediate$1.74Näytä tiedot
Updated: 2021-05-18
Published: 2019-02-07