HPI Series High-Power International Transformer

Signal Transformer's transformers provide reinforced insulation while maintaining superior volumetric efficiency

Image of Signal Transformer's HPI Series High Power International TransformerSignal Transformer's HPI series is constructed on a concentric platform and provides reinforced insulation while maintaining superior volumetric efficiency. This series is easily modified for any application and available in six power ratings that comply with all safety agencies for international acceptance.

Features
  • Flammability rating: UL 94-V0
  • Meet UL 60601-1 standard
  • Agency certified UL: CSA, VDE, and TUV
  • Leakage current at <50 µ
  • Touch-safe terminals (IP20 Type)
  • Power: 1250, 1500, 1750, 2000, 2750, 3500 VA ratings
  • Dielectric strength: 4.0 kV
  • Available input voltage: 100 V, 115 V, 215 V, 230 V, 50 Hz / 60 Hz
  • Output voltage: 115 V / 230 V
Certifications
  • UL recognized to UL 506/UL 5085-2, File #E63829 meets UL60601-1 construction
  • CSA certified to C22.2 #66.1, File #221070
  • UL insulation systems 1446, E66312
  • IEC/EN standards IEC/EN 61558, VDE 0550, License #2994
  • TUV Rheinland Certified IEC/EN 60950, License #R9373110.2
  • CE Compliance VDE Declaration of Conformity 73/23/EEC

Linear Transformer

HPI Series High-Power International Transformer

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PWR XFMR LAMINATED 2000VA CHASHPI-20PWR XFMR LAMINATED 2000VA CHAS64 - Immediate$632.69Näytä tiedot
PWR XFMR LAMINATED 1250VA CHASHPI-12PWR XFMR LAMINATED 1250VA CHAS10 - Immediate$440.78Näytä tiedot
PWR XFMR LAMINATED 2750VA CHASHPI-27PWR XFMR LAMINATED 2750VA CHAS11 - Immediate$677.34Näytä tiedot
PWR XFMR LAMINATED 3500VA CHASHPI-35PWR XFMR LAMINATED 3500VA CHAS6 - Immediate$767.54Näytä tiedot
PWR XFMR LAMINATED 1500VA CHASHPI-15PWR XFMR LAMINATED 1500VA CHAS0 - Immediate$519.00Näytä tiedot
PWR XFMR LAMINATED 1750VA CHASHPI-17PWR XFMR LAMINATED 1750VA CHAS0 - Immediate$569.19Näytä tiedot
Published: 2020-03-13