SDR Dongle

Sigfox's SDR dongle is a USB device associated with a software package that emulates the Sigfox network

Image of Sigfox's SDR DongleThe Sigfox SDR dongle is a powerful and configurable radio receiver and transmitter emulating the Sigfox network. This is the easiest way to speed up development and testing without the need for network coverage or every country’s radio frequency configuration.

The Sigfox network emulator is one of the softwares that runs on the Sigfox SDR dongle dedicated to test end-to-end and bidirectional data transport services between the device and the application. This is achieved by emulating the Sigfox radio network and cloud main functionalities (callbacks). This device facilitates the development of IoT applications, from the connected device itself to the application that processes the data transmitted by the device. There is no need for an active subscription or Sigfox network coverage in the lab, which makes development and testing of the Sigfox device more efficient.

Features Applications
  • Faster time to market
  • No need for active Sigfox subscription
  • No need for Sigfox network coverage
  • Emulating Sigfox network
  • Testing and development
  • Sigfox radio via SMA connector

Associated Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR RC1692HP-SIGRC1692HP-SIG-DKEVAL BOARD FOR RC1692HP-SIG0 - Immediate$327.21Näytä tiedot
EVAL BOARD FOR RC1682-SIGRC1682-SIG-DKEVAL BOARD FOR RC1682-SIG0 - Immediate$265.59Näytä tiedot
SIGFOX RCZ1 DEV KIT WITH ARDUINO0052-THI-XKI-1SIGFOX RCZ1 DEV KIT WITH ARDUINO20 - Immediate$32.82Näytä tiedot
SIGFOX RCZ2 DEV KIT WITH ARDUINO0053-THI-XKI-2SIGFOX RCZ2 DEV KIT WITH ARDUINO0 - Immediate$31.78Näytä tiedot
SIGFOX RCZ4 DEV KIT WITH ARDUINO0024-THI-XKI-4SIGFOX RCZ4 DEV KIT WITH ARDUINO418 - Immediate$32.82Näytä tiedot
KIT SIGFOX XPLAINED MINI 868MHZATA8520-EK2-EKIT SIGFOX XPLAINED MINI 868MHZ0 - Immediate$93.49Näytä tiedot
OL2385 SIGFOX DEV KIT W/ KL43ZOM2385/SF001OL2385 SIGFOX DEV KIT W/ KL43Z6 - Immediate$100.13Näytä tiedot
Published: 2018-01-08