RCxxxxHP-DK High-Power Series Dev Kits

Radiocrafts' RCxxxxHP-DK dev kits provide quick and easy evaluation and prototyping for RCxxxxHP modules

Image of Radiocrafts RCxxxxHP-DK High-Power Series Dev KitsRadiocrafts’ RCxxxxHP-DK high-power series development kits are designed to provide a quick and easy-to-use evaluation and prototyping solution for Radiocrafts 27 dBm output power modules. These kits include all the hardware needed to run a small network from a PC allowing the user to test the network capabilities with the minimum of development resources. For example, a user can run a first range test in a customer environment.

There are several different RCxxxxHP-DK high-power development kits for Radiocrafts’ different product versions, including Wireless ‎M-Bus, RC232, SIGFOX, KNX, Wize – two developments boards, a module, antennas, and USB cables; and Tinymesh and ZNM – three ‎development boards with a module, antennas, and USB cables.

RCTools PC suite is intended to be used with the development kits, providing a complete prototyping solution where network ‎characteristics can be tested and configuration parameters can be selected.

Features
  • Programming connector; can be used to program the module with new firmware after agreement with Radiocrafts
  • Breakout of all I/O pins for easy prototyping
  • Antenna connector
  • LED indicators for power, TX, and RX
  • Option to input VCC from external source
  • Optional battery operation for mobile testing
  • Ability to do supply current measuring
Applications
  • Smart metering
  • Electricity, gas, and heat water meters
  • Automatic meter reading
  • Readers and concentrators
  • Wireless sensor networks
  • SCADA systems
  • Industrial serial buses
  • Industrial controls
  • Alarm and security systems
  • Telemetry systems
  • Smart homes
  • Smart buildings
  • Smart cities

RCxxxxHP-DK High-Power Series Dev Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR RC1170HP-MBUS3RC1170HP-MBUS3-DKEVAL BOARD FOR RC1170HP-MBUS30 - Immediate$268.94Näytä tiedot
EVAL BOARD FOR RC1180HP-MBUS3RC1180HP-MBUS3-DKEVAL BOARD FOR RC1180HP-MBUS32 - Immediate$346.38Näytä tiedot
EVAL BOARD FOR RC1701HP-MBUS4RC1701HP-MBUS4-DKEVAL BOARD FOR RC1701HP-MBUS40 - Immediate$268.94Näytä tiedot
EVAL BOARD FOR RC1701HP-MPC1RC1701HP-MPC1-DKEVAL BOARD FOR RC1701HP-MPC10 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR RC1180HP-RC232RC1180HP-RC232-DKEVAL BOARD FOR RC1180HP-RC2322 - Immediate$270.55Näytä tiedot
EVAL BOARD FOR RC1190HP-RC232RC1190HP-RC232-DKEVAL BOARD FOR RC1190HP-RC2320 - Immediate$270.55Näytä tiedot
EVAL BOARD FOR RC1701HP-RC232RC1701HP-RC232-DKEVAL BOARD FOR RC1701HP-RC2323 - Immediate$268.94Näytä tiedot
EVAL BOARD FOR RC1780HP-RC232RC1780HP-RC232-DKEVAL BOARD FOR RC1780HP-RC2320 - Immediate$268.94Näytä tiedot
EVAL BOARD FOR RC1171HP-TMRC1171HP-TM-DKEVAL BOARD FOR RC1171HP-TM0 - Immediate$268.94Näytä tiedot
EVAL BOARD FOR RC1181HP-TMRC1181HP-TM-DKEVAL BOARD FOR RC1181HP-TM0 - Immediate$268.94Näytä tiedot
EVAL BOARD FOR RC1191HP-TMRC1191HP-TM-DKEVAL BOARD FOR RC1191HP-TM1 - Immediate$270.55Näytä tiedot
EVAL BOARD FOR RC1701HP-TMRC1701HP-TM-DKEVAL BOARD FOR RC1701HP-TM0 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR RC1692HP-SIGRC1692HP-SIG-DKEVAL BOARD FOR RC1692HP-SIG0 - Immediate$268.94Näytä tiedot
Published: 2023-05-23