SPS30 Particulate Matter Sensor

Sensirion’s SPS30 sensor for environmental sensing solutions, HVAC, and indoor/outdoor air quality applications

Image of Sensirion's SPS30 Particle Matter SensorThe SPS30 particulate matter (PM) sensor from Sensirion represents a technological breakthrough in optical PM sensors. Its measurement principle is based on laser scattering and makes use of Sensirion's innovative contamination-resistance technology. This technology, together with high-quality and long-lasting components, enables accurate measurements from the device's first operation and throughout its lifetime of more than eight years.

PM2.5 and PM10 refer to particulate matter with particle diameter up to 2.5 microns and 10 microns respectively, and are among the most dangerous air pollutants. Due to their small size, PM2.5 particles can travel deep into the human lung and cause a variety of health issues; for instance, by triggering asthma attacks or contributing to cardiovascular disease. The SPS30 enables the implementation of innovative air quality monitoring devices that prevent air pollution damage.

Features and Benefits
  • Unique long-term stability
  • Advanced particle size binning
  • Superior accuracy in mass-concentration sensing
  • Small, ultra-slim package
  • Fully calibrated digital output

SPS30 Particulate Matter Sensor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PM2.5 PARTICLE SENSORSPS30PM2.5 PARTICLE SENSOR5232 - Immediate$30.77Näytä tiedot

SPS30 Evaluation Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SPS30 EVAL KITSEK-SPS30SPS30 EVAL KIT17 - Immediate$87.02Näytä tiedot
Published: 2018-09-05