Next-Gen Smart Air Quality Monitoring

Infineon/Sensirion ensure health and safety with next-generation, smart air quality monitoring

Image of Infineon/Sensirion's Next-Gen Smart Air Quality MonitoringDigiKey provides a platform for Infineon's PSoC® 6 MCUs and Sensirion’s air quality sensors to combine, to enabling next-generation devices with intelligent air quality monitoring capability.

With rising pollution levels worldwide, as well as the rise of smart homes and smart buildings, air quality monitoring is becoming an important capability for IoT engineers to design into their devices. Both in outdoor and indoor environments, logging air quality data, locally processing this data, and providing insights by posting to a cloud platform via Wi-Fi connectivity are valuable in ensuring health and safety.

Infineon's PSoC 6 MCU and Sensirion’s air quality sensors are the ideal choices for these systems.

Ultra-Low-Power and High Accuracy
Most IoT nodes monitoring air quality (both indoor and outdoor) are energy-constrained and require high accuracy. PSoC 6 extends the battery life of these devices with its industry-leading low power consumption of 22 µA/MHz. In addition, with accuracy being of utmost importance in these types of devices, Sensirion provides air quality gas sensors that are fully pre-calibrated and deliver absolute measurements due to baseline compensation.

Flexibility and Stability
The PSoC 6 MCU provides programmable analog/digital peripherals to interface with any Sensirion sensor. PSoC 6 also integrates an Arm® Cortex®-M4 and Cortex-M0+ onto a single chip enabling flexible dual-core design. Long-term exposure to gases and dust can degrade sensors' performances. Sensirion SGP (gas) and SPS (dust) sensors are designed with long-term stability in mind, guaranteeing a long lifetime and stability without degradation or resistance.

Security
PSoC 6 supports secure boot and secure firmware updates for any future smart home devices implementing intelligent air quality monitoring where privacy is a concern.

Comprehensive Sensor Suite for Air Quality Monitoring
Sensirion’s SGP, SPS, and SHT sensors all include multiple sensor signals per package, covering a wide spectrum for both indoor and outdoor air quality monitoring: The SGP measures total VOC and CO2 equivalent gas concentrations, and the SPS sensor allows measurement of particulate matter concentrations for PM1.0, PM2.5, PM4, and PM10 (mass concentration) and PM0.5, PM1.0, PM2.5, PM4, and PM10 (particle count), respectively. The SHT is a combined relative humidity and temperature sensor.

Download a full IoT air quality monitoring example project to start prototyping today.

EEWiki

Cypress PSoC® 6 WiFi-BT Pioneer Kit

KuvaManufacturer Part NumberKuvausTaajuusSisältöHuomaaSaatavana oleva määrä HintaNäytä tiedot
PSOC6 WIFI BT PIONEER EVALCY8CKIT-062-WIFI-BTPSOC6 WIFI BT PIONEER EVAL2,4GHzPiirilevyt, Kaapelit, Lisävarusteet-49 - Immediate$89.50Näytä tiedot

Sensirion Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ENVIRONMENTAL SHLD SGP30/SHTC1ARDUINO SHIELD SGP30_SHTC1ENVIRONMENTAL SHLD SGP30/SHTC10 - Immediate$32.56Näytä tiedot
PM2.5 PARTICLE SENSORSPS30PM2.5 PARTICLE SENSOR6319 - Immediate$30.77Näytä tiedot
SENSOR AIR QUALITY I2C OUTPUTSGP30-2.5KSENSOR AIR QUALITY I2C OUTPUT0 - Immediate$5.42Näytä tiedot
SENSOR HUMI/TEMP 1.8V I2C 3% SMDSHTC1SENSOR HUMI/TEMP 1.8V I2C 3% SMD0 - Immediate$2.13Näytä tiedot

Cypress PSoC® 6 MCUs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 1MB FLASH 116BGACY8C6347BZI-BLD53IC MCU 32BIT 1MB FLASH 116BGA4531 - Immediate$10.45Näytä tiedot
IC MCU 32BIT 1MB FLASH 116BGACY8C6347BZI-BLD43IC MCU 32BIT 1MB FLASH 116BGA0 - Immediate$5.69Näytä tiedot
IC MCU 32BIT 1MB FLASH 116BGACY8C6347BZI-BLD33IC MCU 32BIT 1MB FLASH 116BGA367 - Immediate$11.94Näytä tiedot
IC MCU 32BIT 1MB FLASH 80WLCSPCY8C6247FDI-D32TIC MCU 32BIT 1MB FLASH 80WLCSP1406 - Immediate$8.73Näytä tiedot
Published: 2019-02-13