DIN Rail Mount Power Supplies

Selec offers a comprehensive range of DIN rail AC/DC power supplies designed for various industrial and commercial applications

Image of Selec's DIN Rail Mount Power SuppliesSelec's DIN rail AC/DC power supplies deliver reliable performance with output power options ranging from 15 W to 480 W and standard DC voltages of 5 V, 12 V, 15 V, 24 V, and 48 V. Renowned for their space-efficient mounting design, these switched-mode power supplies are ideal for saving valuable panel space. With operating efficiencies of up to 93% and robust protection features, they ensure the extended lifespan of connected equipment. An accessible potentiometer on the unit allows users to adjust the output voltage limit easily. Selec's DIN rail power supplies are the go-to choice for dependable, efficient, and versatile power solutions across various industrial and commercial applications.

Features
  • Universal input support: 90 VAC to 264 VAC and 127 VDC to 370 VDC
  • High reliability and efficiency
  • Cooling by free air convection
  • Available in all standard voltage ranges from 5 V to 48 V
  • Protection against short-circuit, overload, overtemperature, and overvoltage
  • LED indicators for DC OK status
  • DC OK relay contact and active PFC feature on 240 W and 480 W models
  • UL508 listed from 60 W to 480 W
Applications
  • LED lighting
  • Pharmaceutical equipment
  • Industrial automation
  • Factory automation
  • Textile machinery
  • Paint mixing machines
  • Packaging machines
  • IoT devices
  • Elevators and escalators

DIN Rail Mount Power Supplies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC DIN RAIL SUPPLY 5V 50WRPS60-05-CUAC/DC DIN RAIL SUPPLY 5V 50W65 - Immediate$25.27Näytä tiedot
AC/DC DIN RAIL SUPPLY 12V 60WRPS60-12-CUAC/DC DIN RAIL SUPPLY 12V 60W373 - Immediate$25.27Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 60WRPS60-24-CUAC/DC DIN RAIL SUPPLY 24V 60W98 - Immediate$25.27Näytä tiedot
AC/DC DIN RAIL SUPPLY 48V 60WRPS60-48-CUAC/DC DIN RAIL SUPPLY 48V 60W191 - Immediate$24.78Näytä tiedot
AC/DC DIN RAIL SUPPLY 12V 96WRPS120-12-CUAC/DC DIN RAIL SUPPLY 12V 96W112 - Immediate$29.32Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 120WRPS120-24-CUAC/DC DIN RAIL SUPPLY 24V 120W121 - Immediate$29.32Näytä tiedot
AC/DC DIN RAIL SUPPLY 48V 120WRPS120-48-CUAC/DC DIN RAIL SUPPLY 48V 120W148 - Immediate$29.32Näytä tiedot
AC/DC DIN RAIL SUPPLY 12V 216WRPS240-12-CUAC/DC DIN RAIL SUPPLY 12V 216W79 - Immediate$54.39Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 240WRPS240-24-CUAC/DC DIN RAIL SUPPLY 24V 240W106 - Immediate$54.39Näytä tiedot
AC/DC DIN RAIL SUPPLY 48V 240WRPS240-48-CUAC/DC DIN RAIL SUPPLY 48V 240W186 - Immediate$54.39Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 480WRPS480-24-CUAC/DC DIN RAIL SUPPLY 24V 480W339 - Immediate$92.69Näytä tiedot
AC/DC DIN RAIL SUPPLY 48V 480WRPS480-48-CUAC/DC DIN RAIL SUPPLY 48V 480W30 - Immediate$92.69Näytä tiedot
Published: 2024-07-15