WSMONITOR2 Plus Verification Tester

The SCS WSMONITOR2 Plus verification tester checks the test limits of the SCS 770075 WSMONITOR2 Plus workstation monitor

Image of SCS WSMONITOR2 Plus Verification Tester The SCS WSMONITOR2 Plus verification tester can verify the calibration of the WSMONITOR2 Plus workstation monitor in-house. It checks the test limits of the SCS 770075 WSMONITOR2 Plus workstation monitor without removing it from its workstation. A calibration certificate that states the tester is calibrated with accepted procedures and standards traceable to the National Institute of Standards and Technology is included. Frequency of verification is based on the critical nature of the ESD susceptible items handled. SCS recommends annual calibration of workstation monitors and the WSMONITOR2 Plus verification tester.

Included with the verification tester (one each):

  • Alligator clip
  • 10 mm stacking snap
  • Ground plug adapter
  • 5" banana plug wire adapter
  • 5' ground extension cord
  • Certificate of calibration

WSMONITOR2 Plus Verification Tester

KuvaManufacturer Part NumberKuvausKäyttöOminaisuudetVirtalähteen tyyppiSaatavana oleva määrä HintaNäytä tiedot
VERIFICATION TESTER770076VERIFICATION TESTERTyöasemamonitorien varmistusNIST-seurattava-2 - Immediate$72.82Näytä tiedot
Published: 2018-10-30