770075 WSMONITOR2 Plus Workstation Monitor

SCS features their solid-state 770075 WSMONITOR2 plus workstation monitor which is designed to be maintenance-free

Image of SCS 770075 WSMONITOR2 Plus Workstation MonitorThe SCS 770075 WSMONITOR2 plus workstation monitor uses a solid-state capacitance design to continuously test the ground integrity of two operators and one worksurface, thus eliminating the need for periodic testing. The monitor will issue both audible and visual alarms should the wrist straps or worksurface fail. It is designed to monitor any conventional single-wire wrist strap system. Mounting tabs make it highly suitable to install underneath table tops and save work space.

Features

  • Single-workstation continuous monitor that regularly confirms the path-to-ground integrity of two operators and one conductive or dissipative worksurface
  • Aluminum enclosure shields the monitor from noise emitted by fluorescent lighting
  • Mat monitor switch allows the mat monitor circuit to be disabled when not in use
  • NIST calibrated with certificate included
  • 100 VAC to 240 VAC power adapter with interchangeable plugs that will work for
    • North America
    • United Kingdom
    • Japan
    • Asia
    • Europe

770075 WSMONITOR2 Plus Workstation Monitor

KuvaManufacturer Part NumberKuvausSisältääSaatavana oleva määrä HintaNäytä tiedot
MONITOR WRIST STRAP770075MONITOR WRIST STRAPSovitin, Kaapelit, Todistus, Nepparikiinnike0 - Immediate$110.51Näytä tiedot
Published: 2017-02-16