Lexium Cobots (collaborative robots)

Schneider Electric's Cobots can perform monotonous, tedious, repetitive, or physically demanding tasks

Image of Schneider's Lexium CobotsSchneider Electric's Cobots are designed to work alongside humans as part of a fully integrated robotic system to improve efficiency and productivity and reduce downtime. Their Lexium Cobots take on monotonous, tedious, repetitive, or physically demanding tasks. They can work in environments that are hazardous to people and can be easily applied to existing or new production lines in a variety of different industries.

Features
  • Connected
    • Wireless connection for tablets
    • Supports iOS, Android, and Windows
    • Wide range of fieldbuses
  • Performance
    • Light and compact
    • Wide range from 3 kg to 18 kg
    • Accurate joint servo control
    • High positioning accuracy
  • Safety
    • Safe cooperation with humans
    • Collision protection
  • Easy setup
    • Free EcoStruxure Cobot Expert SW
    • Free-drive and graphic programming
    • Plug-and-play
    • Teach-in mode
Applications
  • CPG: dispensing, loading/unloading, filling/capping, and case erectors
  • Automotive: assembly, painting, polishing, screwdriving, and pick-and-place
  • Electronics: screwdriving, inspection, assembly, and soldering
  • Metal and machinery: palletizing, loading/unloading, machine tending, and bin picking

Lexium Cobots

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ROBOT COBOT 6-AXIS 3KG PAYLOADLXMRL03S0000ROBOT COBOT 6-AXIS 3KG PAYLOAD1 - Immediate$16,979.78Näytä tiedot
ROBOT COBOT 6-AXIS 5KG PAYLOADLXMRL05S0000ROBOT COBOT 6-AXIS 5KG PAYLOAD1 - Immediate$21,594.35Näytä tiedot
ROBOT COBOT 6-AXIS 7KG PAYLOADLXMRL07S0000ROBOT COBOT 6-AXIS 7KG PAYLOAD1 - Immediate$26,094.54Näytä tiedot
ROBOT COBOT 6-AXIS 12KG PAYLOADLXMRL12S0000ROBOT COBOT 6-AXIS 12KG PAYLOAD1 - Immediate$31,142.07Näytä tiedot
ROBOT COBOT 6-AXIS 18KG PAYLOADLXMRL18S0000ROBOT COBOT 6-AXIS 18KG PAYLOAD1 - Immediate$34,676.17Näytä tiedot

Controllers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LEXIUM COBOT CONTROLLER 3KGLXMRL03C1000LEXIUM COBOT CONTROLLER 3KG1 - Immediate$5,758.35Näytä tiedot
LEXIUM COBOT CONTROLLER 5/7KGLXMRL07C1000LEXIUM COBOT CONTROLLER 5/7KG1 - Immediate$7,431.01Näytä tiedot
LEXIUM COBOT CONTROLLER 12/18KGLXMRL12C1000LEXIUM COBOT CONTROLLER 12/18KG1 - Immediate$9,540.57Näytä tiedot
COMPACT CONTROLLER, LEXIUM COBOTLXMRL00C2000COMPACT CONTROLLER, LEXIUM COBOT1 - Immediate$7,224.20Näytä tiedot
Published: 2024-03-05