SM Series 2-Phase Stepping Motors

Sanyo Denki SanMotion's Products' SM series 2-phase stepping motors achieve excellent torque performance and high efficiency

Image of Sanyo Denki Sanmotion's SM Series 2-Phase Stepping MotorsSanyo Denki SanMotion Products' F2 56 mm sq. 2-phase stepping motors offer exceptional torque performance and high efficiency, improving machine speed and contributing to energy savings. Compared to previous models, the F2’s torque performance has improved by approximately 40 percent, contributing to the shortening of the positioning and machine cycle times; noise levels have decreased by approximately 3 dB; and motor efficiency has improved by approximately 3 percent, which reduces power consumption and heat dissipation.

Features
  • High torque
  • Low noise
  • Energy-saving
Applications
  • Medical devices
  • Industrial equipment
  • Semiconductor manufacturing equipment
  • Conveying machines
  • Index table driving

SM Series 2-Phase Stepping Motors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
F2, 56 SQ., 1.8, BIPOLAR/SINGLESM2563C40B41F2, 56 SQ., 1.8, BIPOLAR/SINGLE0 - Immediate$75.18Näytä tiedot
F2, 56 SQ., 1.8, BIPOLAR/SINGLESM2561C60B41F2, 56 SQ., 1.8, BIPOLAR/SINGLE0 - Immediate$46.46Näytä tiedot
F2, 56 SQ., 1.8, BIPOLAR/SINGLESM2563C20B41F2, 56 SQ., 1.8, BIPOLAR/SINGLE1 - Immediate$75.18Näytä tiedot
F2, 56 SQ., 1.8, BIPOLAR/SINGLESM2564C20B41F2, 56 SQ., 1.8, BIPOLAR/SINGLE10 - Immediate$81.88Näytä tiedot
F2, 56 SQ., 1.8, BIPOLAR/SINGLESM2563C60B41F2, 56 SQ., 1.8, BIPOLAR/SINGLE35 - Immediate$75.18Näytä tiedot
F2, 56 SQ., 1.8, BIPOLAR/SINGLESM2562C60B41F2, 56 SQ., 1.8, BIPOLAR/SINGLE14 - Immediate$55.35Näytä tiedot
F2, 56 SQ., 1.8, BIPOLAR/SINGLESM2564C40B41F2, 56 SQ., 1.8, BIPOLAR/SINGLE10 - Immediate$81.88Näytä tiedot
F2, 56 SQ., 1.8, BIPOLAR/SINGLESM2561C20B41F2, 56 SQ., 1.8, BIPOLAR/SINGLE5 - Immediate$46.46Näytä tiedot
F2, 56 SQ., 1.8, BIPOLAR/SINGLESM2562C20B41F2, 56 SQ., 1.8, BIPOLAR/SINGLE1 - Immediate$55.35Näytä tiedot
F2, 56 SQ., 1.8, BIPOLAR/SINGLESM2562C40B41F2, 56 SQ., 1.8, BIPOLAR/SINGLE1 - Immediate$55.35Näytä tiedot
Published: 2021-10-21