PBM Series Model No.PB Closed-Loop Stepping System

Sanyo Denki SanMotion Products' closed-loop stepping systems are easier to use than servo systems

Image of SanMotion's PBM Series Model No.PB Closed Loop Stepping SystemSanyo Denki SanMotion Products PBM series Model No.PB closed-loop stepping systems combine the advantages of two types of motors: they are easier to use than servo systems and more reliable than stepping systems. The unique control method eliminates the step-out of stepping motors. Also, they have no vibration when stopped, and short-stroke positioning time is shortened considerably. Simple to operate, the stepping systems contribute significantly to system construction cost savings.

Features
  • High-speed field-bus EtherCAT interface
  • Space-saving
Applications
  • Semiconductor manufacturing machines
  • Industrial equipment

PBM Series Model No.PB Closed-Loop Stepping System

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PB, PB, SQ.60, FOR PB3D, , ,PBM603FXE20PB, PB, SQ.60, FOR PB3D, , ,1 - Immediate$148.76Näytä tiedot
PB, PB, SQ.42, FOR PB3D, , ,PBM423FXE20PB, PB, SQ.42, FOR PB3D, , ,4 - Immediate$148.18Näytä tiedot
PB, PB, SQ.28, FOR PB3D, , ,PBM282FXE20PB, PB, SQ.28, FOR PB3D, , ,2 - Immediate$155.74Näytä tiedot
PB, PB, SQ.60, FOR PB3D, , ,PBM604FXE20PB, PB, SQ.60, FOR PB3D, , ,1 - Immediate$158.64Näytä tiedot
PB, PB, SQ.28, FOR PB3D, , ,PBM284FXE20PB, PB, SQ.28, FOR PB3D, , ,1 - Immediate$161.54Näytä tiedot
PB, PB, SQ.42, FOR PB4A, , ,PBM423FXK30-MPB, PB, SQ.42, FOR PB4A, , ,1 - Immediate$171.92Näytä tiedot
PB, PB, SQ.28, FOR PB4D003P340,PBM281DXE50PB, PB, SQ.28, FOR PB4D003P340,0 - Immediate$176.52Näytä tiedot
PB, PB, SQ.42, FOR PB4D003P340,PBM423DXK50PB, PB, SQ.42, FOR PB4D003P340,6 - Immediate$181.67Näytä tiedot
PB, PB, SQ.60, FOR PB4A, , ,PBM603FXK30-MPB, PB, SQ.60, FOR PB4A, , ,2 - Immediate$182.25Näytä tiedot
PB, PB, SQ.28, FOR PB4D003P340,PBM285DXE50PB, PB, SQ.28, FOR PB4D003P340,4 - Immediate$187.39Näytä tiedot
PB, PB, SQ.60, FOR PB4D003P340,PBM603DXK50PB, PB, SQ.60, FOR PB4D003P340,2 - Immediate$192.51Näytä tiedot
PB, PB, SQ.60, FOR PB4A, , ,PBM604FXK30-MPB, PB, SQ.60, FOR PB4A, , ,0 - Immediate$192.93Näytä tiedot
PB, PB, SQ.60, FOR PB4D003P340,PBM604DXK50PB, PB, SQ.60, FOR PB4D003P340,2 - Immediate$202.15Näytä tiedot
PB, PB, SQ.86, FOR PB4A, , , CE/PBM861FXK30-MPB, PB, SQ.86, FOR PB4A, , , CE/1 - Immediate$210.81Näytä tiedot
PB, PB, SQ.86, FOR PB4A, , , CE/PBM862FXK30-MPB, PB, SQ.86, FOR PB4A, , , CE/0 - Immediate$278.95Näytä tiedot
Published: 2021-04-01