F2 SP Series IP65 Water/Dust Resistant 2-Phase Stepping Motor

Sanyo Denki SanMotion Products water and dust resistant 2-phase stepping motor

Image of SanMotion's F2 SP Series IP65 Water/Dust Resistant 2-Phase Stepping Motor Sanyo Denki SanMotion Products has developed IP65 water and dust resistant 2-phase stepping motor. The motor is safely used for applications that are operated in harsh or wet environments such as food processing machines. The input voltage range of the motor is up to 250 VAC, which is generally applied to overseas industrial machines including Europe. The motor has obtained globally recognized safety standards, UL approvals, and CE markings.

Features
  • Splash proof and dust resistant
  • Safe to use overseas with globally recognized safety standards
Applications
  • Food processing machines

F2 SP Series IP65 Water Dust Resistant 2-Phase Stepping Motor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
STEP, F2, SQ.86, 1.8, IP65, , BISP2862-5260STEP, F2, SQ.86, 1.8, IP65, , BI0 - Immediate$215.79Näytä tiedot
STEP, F2, SQ.56, 1.8, IP65, , BISP2566-5260STEP, F2, SQ.56, 1.8, IP65, , BI3 - Immediate$113.67Näytä tiedot
STEP, F2, SQ.56, 1.8, IP65, , BISP2563-5260STEP, F2, SQ.56, 1.8, IP65, , BI3 - Immediate$107.15Näytä tiedot
STEP, F2, SQ.86, 1.8, IP65, , BISP2863-5260STEP, F2, SQ.86, 1.8, IP65, , BI1 - Immediate$247.73Näytä tiedot
STEP, F2, SQ.56, 1.8, IP65, , BISP2566-5200STEP, F2, SQ.56, 1.8, IP65, , BI0 - Immediate$123.08Näytä tiedot
STEP, F2, SQ.56, 1.8, IP65, , BISP2563-5200STEP, F2, SQ.56, 1.8, IP65, , BI2 - Immediate$117.21Näytä tiedot
Published: 2021-04-01