F2 Pancake-Style 2-Phase Stepping Motor

Sanyo Denki SanMotion Products' pancake style stepping motor has industry-leading thinness and is suitable for electric motor-driven feeders

Image of SanMotion's F2 Pancake Style 2-Phase Stepping Motor Sanyo Denki SanMotion Products' pancake-style 2-phase stepping motor has achieved industry-leading thinness and is suitable for electric motor-driven feeders for chip mounters instead of conventional air cylinder feeders. This motor contributes to high accuracy in feeding mechanisms and downsizing of the equipment.

Applications
  • Chip mounters
  • General-purpose mounters
  • Small surveillance cameras
Features
  • Thin and compact motors

F2 Pancake Style 2-Phase Stepping Motor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
STEP, F2, SQ.42, 1.8, PANCAKE TYSS2422-5041STEP, F2, SQ.42, 1.8, PANCAKE TY35 - Immediate$39.66Näytä tiedot
STEP, F2, SQ.42, 1.8, PANCAKE TYSS2421-5041STEP, F2, SQ.42, 1.8, PANCAKE TY506 - Immediate$39.66Näytä tiedot
STEP, F2, SQ.50, 1.8, PANCAKE TYSS2501-8040STEP, F2, SQ.50, 1.8, PANCAKE TY0 - Immediate$45.51Näytä tiedot
STEP, F2, SQ.50, 1.8, PANCAKE TYSS2502-8040STEP, F2, SQ.50, 1.8, PANCAKE TY0 - Immediate$45.51Näytä tiedot
Published: 2021-04-01