RS6xxx/RH6xxx MOSFETs

ROHM's RS6xxx and RH6xxx MOSFETs feature a Cu clip structure that contributes to high-efficiency operation

Image of Rohm's RS6xxx and RH6xxx MOSFETsROHM's RS6xxxx and RH6xxxx series are compact low-loss Nch MOSFETs featuring a Cu clip structure that contributes to high-efficiency operation, making them ideal for drive applications that operate on 24 V/36 V/48 V power supplies. Adopting the latest element processes and a Cu clip achieves excellent low on-resistance. Optimized element gate structure simultaneously reduces gate charge capacitance.

Features
  • Utilizes a Cu clip package that enables high current handling capability with reduced package resistance
  • Simultaneous low on-resistance and gate charge capacitance (trade-off relationship) minimize energy loss
  • Offered in the compact 3333 and 5060 package sizes
  • 13-model lineup in 40 V/60 V/80 V/100 V/150 V breakdown voltages (24 V/36 V/48 V input with spikes and noise margins considered)

RH6xxx MOSFETs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
NCH 40V 95A, HSMT8, POWER MOSFETRH6G040BGTB1NCH 40V 95A, HSMT8, POWER MOSFET0 - Immediate$2.29Näytä tiedot
NCH 100V 40A, HSMT8, POWER MOSFERH6P040BHTB1NCH 100V 40A, HSMT8, POWER MOSFE4288 - Immediate$2.34Näytä tiedot
NCH 150V 25A, HSMT8, POWER MOSFERH6R025BHTB1NCH 150V 25A, HSMT8, POWER MOSFE2509 - Immediate$2.39Näytä tiedot
NCH 60V 65A, HSMT8, POWER MOSFETRH6L040BGTB1NCH 60V 65A, HSMT8, POWER MOSFET9270 - Immediate$2.54Näytä tiedot

RS6xxx MOSFETs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
NCH 100V 60A, HSOP8, POWER MOSFERS6P060BHTB1NCH 100V 60A, HSOP8, POWER MOSFE2142 - Immediate$2.73Näytä tiedot
NCH 150V 35A, HSOP8, POWER MOSFERS6R035BHTB1NCH 150V 35A, HSOP8, POWER MOSFE2354 - Immediate$2.78Näytä tiedot
NCH 100V 100A, HSOP8, POWER MOSFRS6P100BHTB1NCH 100V 100A, HSOP8, POWER MOSF1272 - Immediate$3.65Näytä tiedot
NCH 150V 60A, HSOP8, POWER MOSFERS6R060BHTB1NCH 150V 60A, HSOP8, POWER MOSFE4742 - Immediate$3.73Näytä tiedot
NCH 40V 100A, HSOP8, POWER MOSFERS6G100BGTB1NCH 40V 100A, HSOP8, POWER MOSFE2263 - Immediate$2.25Näytä tiedot
NCH 60V 90A, HSOP8, POWER MOSFETRS6L090BGTB1NCH 60V 90A, HSOP8, POWER MOSFET700 - Immediate$2.68Näytä tiedot
NCH 80V 120A, HSOP8, POWER MOSFERS6N120BHTB1NCH 80V 120A, HSOP8, POWER MOSFE2504 - Immediate$3.30Näytä tiedot
NCH 40V 210A, HSOP8, POWER MOSFERS6G120BGTB1NCH 40V 210A, HSOP8, POWER MOSFE2081 - Immediate$3.92Näytä tiedot
NCH 60V 120A, HSOP8, POWER MOSFERS6L120BGTB1NCH 60V 120A, HSOP8, POWER MOSFE865 - Immediate$3.98Näytä tiedot
Published: 2023-07-18