AEC-Q101 Silicon Carbide (SiC) Schottky Barrier Diodes

ROHM Semiconductor's SiC Schottky barrier diodes for automotive applications

Image of ROHM Semiconductor's AEC-Q101 Silicon Carbide (SiC) Schottky Barrier DiodesRohm Semiconductor's 2nd generation, AEC-Q101 silicon carbide (SiC) Schottky barrier diodes are ideal for higher voltage automotive applications such as HEV/EV power supplies due to lower switching loss, reduced temperature dependency, and higher reliability.

Features
  • AEC-Q101 qualified
  • Low forward voltage - VF
  • Low switching loss
  • Fast switching speed and fast reverse recovery (Low trr)
  • Reduced temperature dependency
  • Current range from 6 A to 20 A
  • RoHS compliant
  • Package: D2PAK (LPTL or TO-263AB)
Applications
  • Automotive high power DC/DC converters
  • HEV/EV chargers
  • Switch mode power supplies
  • Solar inverters
  • DC/DC converters
  • Motor drivers
  • UPS
Updated: 2019-02-26

Diodes-Rectifier-Arrays

KuvaManufacturer Part NumberKuvausJännite - myötävirta (Vf) (maks.) @ IfNopeusSaatavana oleva määrä HintaNäytä tiedot
DIODE ARRAY SIC 650V 15A TO-247SCS240AE2HRCDIODE ARRAY SIC 650V 15A TO-2471.55 V @ 15 AEi elpymisaikaa > 500mA (Io)0 - Immediate$9.14Näytä tiedot
DIODE ARRAY SIC 650V 15A TO-247SCS230AE2HRCDIODE ARRAY SIC 650V 15A TO-2471.55 V @ 15 AEi elpymisaikaa > 500mA (Io)0 - Immediate$5.84Näytä tiedot
DIODE ARRAY SIC 650V 10A TO-247SCS220AE2HRCDIODE ARRAY SIC 650V 10A TO-2471.55 V @ 10 AEi elpymisaikaa > 500mA (Io)0 - Immediate$5.25Näytä tiedot
DIODE ARRAY SIC 650V 20A TO-247SCS210KE2HRCDIODE ARRAY SIC 650V 20A TO-2471.55 V @ 20 AEi elpymisaikaa > 500mA (Io)0 - Immediate$5.64Näytä tiedot
DIODE ARRAY SIC 650V 10A TO-247SCS220KE2HRCDIODE ARRAY SIC 650V 10A TO-2471.55 V @ 10 AEi elpymisaikaa > 500mA (Io)0 - Immediate$9.77Näytä tiedot
Published: 2017-12-12