S5D3 Microcontroller from the High Integration Series of the Synergy™ Platform

Renesas’ S5 MCU is optimized for memory and peripherals of high-performance applications

Image of Renesas' S5D3 Microcontroller Renesas’ S5D3 is designed with a Cortex®-M4F for high-performance applications. This microcontroller unit does not require Ethernet connectivity or on-chip graphics acceleration. Built on the highly efficient 40 nm process, the Renesas S5D3 provides full support of the Synergy™ Software Package (SSP), offering a seamless transition between Synergy MCU product.

This Renesas MCU allows for advanced security on endpoint devices, making it a good match for IoT applications with general purpose MCU features. The 40 nm process allows CPU operation with great power efficiency, while also including enough RAM for handling the customer’s communication stack needs. If there is a need to integrate with older S5 product, the S5D3 is compatible with existing Synergy product such as the S5D5 and the S5D9.

Features

  • Secure cryptographic engine (SCE7) provides a security integration which is far above other competitive solutions in the market for this class of microcontroller
  • Flash versus SRAM ratio of 2:1 is above market
  • Synergy software package solution offers the market's easiest approach to start with MCU design without any middleware investment
  • Compatible with previous S5 products
Applications
  • Industrial automation
  • Building automation
  • System control
  • Mechanical control
  • General purpose

S5D3 Microcontroller

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 512KB FLSH 100LFQFPR7FS5D37A3A01CFP#AA0IC MCU 32BIT 512KB FLSH 100LFQFP90 - Immediate$10.87Näytä tiedot

S5D3 Evaluation Platform

KuvaManufacturer Part NumberKuvausYdinprosessoriAlustaKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
TB-S5D3 R7FS5D37 EVAL BRDRTK7TBS5D3S00001BUTB-S5D3 R7FS5D37 EVAL BRDARM® Cortex®-M4FTB-S5D3S5D3, R7FS5D371 - Immediate$32.50Näytä tiedot

Synergy S5

KuvaManufacturer Part NumberKuvausOhjelmamuistin kokoSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 1MB FLASH 145TFLGAR7FS5D57C2A01CLK#AC0IC MCU 32BIT 1MB FLASH 145TFLGA1Mt (1M x 8)0 - ImmediateSee Page for PricingNäytä tiedot
IC MCU 32BIT 1MB FLASH 144LQFPR7FS5D57C3A01CFB#AA0IC MCU 32BIT 1MB FLASH 144LQFP1Mt (1M x 8)0 - ImmediateSee Page for PricingNäytä tiedot
IC MCU 32BIT 1MB FLASH 100LQFPR7FS5D57C3A01CFP#AA0IC MCU 32BIT 1MB FLASH 100LQFP1Mt (1M x 8)0 - ImmediateSee Page for PricingNäytä tiedot
IC MCU 32BIT 1MB FLASH 145TFLGAR7FS5D97C2A01CLK#AC0IC MCU 32BIT 1MB FLASH 145TFLGA1Mt (1M x 8)316 - Immediate$17.14Näytä tiedot
IC MCU 32BIT 1MB FLASH 144LQFPR7FS5D97C3A01CFB#AA0IC MCU 32BIT 1MB FLASH 144LQFP1Mt (1M x 8)164 - Immediate$21.75Näytä tiedot

Synergy S7

KuvaManufacturer Part NumberKuvausOhjelmamuistin kokoSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 3MB FLASH 224LFBGAR7FS7G27G2A01CBD#AC0IC MCU 32BIT 3MB FLASH 224LFBGA3Mt (3M x 8)154 - Immediate$30.15Näytä tiedot
IC MCU 32BIT 3MB FLASH 176LFBGAR7FS7G27G2A01CBG#AC0IC MCU 32BIT 3MB FLASH 176LFBGA3Mt (3M x 8)294 - Immediate$21.20Näytä tiedot
IC MCU 32BIT 3MB FLASH 145TFLGAR7FS7G27G2A01CLK#AC0IC MCU 32BIT 3MB FLASH 145TFLGA3Mt (3M x 8)416 - Immediate$20.30Näytä tiedot
IC MCU 32BIT 3MB FLASH 100LQFPR7FS7G27G3A01CFP#AA0IC MCU 32BIT 3MB FLASH 100LQFP3Mt (3M x 8)90 - Immediate$27.74Näytä tiedot
IC MCU 32BIT 4MB FLASH 224LFBGAR7FS7G27H2A01CBD#AC0IC MCU 32BIT 4MB FLASH 224LFBGA4Mt (4M x 8)650 - Immediate$32.67Näytä tiedot
IC MCU 32BIT 4MB FLASH 176LFBGAR7FS7G27H2A01CBG#AC0IC MCU 32BIT 4MB FLASH 176LFBGA4Mt (4M x 8)138 - Immediate$25.56Näytä tiedot
IC MCU 32BIT 4MB FLASH 144LQFPR7FS7G27H3A01CFB#AA0IC MCU 32BIT 4MB FLASH 144LQFP4Mt (4M x 8)114 - Immediate$29.57Näytä tiedot
IC MCU 32BIT 3MB FLASH 144LQFPR7FS7G27G3A01CFB#AA0IC MCU 32BIT 3MB FLASH 144LQFP3Mt (3M x 8)120 - Immediate$29.30Näytä tiedot
IC MCU 32BIT 3MB FLASH 176LFQFPR7FS7G27G3A01CFC#AA0IC MCU 32BIT 3MB FLASH 176LFQFP3Mt (3M x 8)109 - Immediate$28.85Näytä tiedot
IC MCU 32BIT 4MB FLASH 145TFLGAR7FS7G27H2A01CLK#AC0IC MCU 32BIT 4MB FLASH 145TFLGA4Mt (4M x 8)727 - Immediate$21.49Näytä tiedot
IC MCU 32BIT 4MB FLASH 176LFQFPR7FS7G27H3A01CFC#AA0IC MCU 32BIT 4MB FLASH 176LFQFP4Mt (4M x 8)130 - Immediate$25.56Näytä tiedot
Published: 2019-02-20