RZ/T2M Series MPUs

Renesas' Arm® Cortex®-R4 processor is designed for real-time control and networking of industrial equipment

Image of Renesas' RZ/T2M Series MPUsRenesas' RZ/T2M is an industry-leading, high-performance, multi-function MPU that realizes high-speed processing and high-precision control required for industrial equipment such as AC servos and industrial motors. It is powered by dual Arm Cortex-R52 cores with a maximum frequency of 800 MHz for real-time control and embedded with a large tightly coupled memory (576 KB) directly connected to the CPU to realize high-performance real-time processing. The RZ/T2M enables low latency access by arranging the peripherals for motor control to the LLPP (low latency peripheral port) that is directly connected to the CPU. It has a multi-protocol encoder interface that supports various absolute encoder protocols such as A-format™, EnDat, and BiSS®. Additionally, the RZ/T2M has a 3-port Gigabit Ethernet switch supporting the TSN standard and EtherCAT® secondary controller. Eventually, it realizes high speed and highly precise motor control and industrial Ethernet communication such as EtherCAT, PROFINET® RT/IRT, and EtherNet/IP™ by single chip.

Features
  • CPU: Arm Cortex-R52 x 2, maximum operating frequency 800 MHz
  • 3-port Gigabit Ethernet switch with TSN
  • Trigonometric function accelerator
  • Memory: Tightly coupled memory 576 KB (with ECC), internal RAM 2 MB (with ECC)
  • Industrial Ethernet: EtherCAT, PROFINET RT/IRT, EtherNet/IP, and others
  • Encoder interface: 2ch (supports A-format, EnDat, BiSS, HIPERFACE® DSL, Tamagawa)
  • Functional safety support up to SIL3
  • Motor current loop: <1 µs
  • Octa/quad SPI support
  • PWM: 3-phase complementary PWM output for dual motor control
  • ADC: 12-bit x 2 units
  • ΔΣ I/F: 6ch
  • Package: 320-pin BGA, 225-pin BGA, 176-pin QFP, 128-pin QFP
  • Voltage: Core 1.1 V, I/O 3.3 V / 1.8 V
Applications
  • AC servo solutions
  • Industrial Ethernet and fieldbus
  • Motor control systems
  • Robot

RZ/T2M Series MPUs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MPU 600MHZ/800MHZ 320LFBGAR9A07G075M24GBG#AC0IC MPU 600MHZ/800MHZ 320LFBGA500 - Immediate$21.96Näytä tiedot
IC MPU RZ/T2M 600/800MHZ 225FBGAR9A07G075M27GBA#AC0IC MPU RZ/T2M 600/800MHZ 225FBGA119 - Immediate$22.22Näytä tiedot
IC MPU RZ/T2M 600/800MHZ 225FBGAR9A07G075M22GBA#AC0IC MPU RZ/T2M 600/800MHZ 225FBGA102 - Immediate$23.99Näytä tiedot
IC MPU RZ/T2M 600/800MHZ 225FBGAR9A07G075M24GBA#AC0IC MPU RZ/T2M 600/800MHZ 225FBGA96 - Immediate$24.43Näytä tiedot
IC MPU RZ/T2M 600/800MHZ 225FBGAR9A07G075M26GBA#AC0IC MPU RZ/T2M 600/800MHZ 225FBGA0 - Immediate$24.73Näytä tiedot
IC MPU RZ/T2M 600/800MHZ 225FBGAR9A07G075M28GBA#AC0IC MPU RZ/T2M 600/800MHZ 225FBGA0 - Immediate$25.16Näytä tiedot
IC MPU RZ/T2M 600/800MHZ 320FBGAR9A07G075M22GBG#AC0IC MPU RZ/T2M 600/800MHZ 320FBGA0 - Immediate$25.39Näytä tiedot
IC MPU RZ/T2M 600/800MHZ 320FBGAR9A07G075M26GBG#AC0IC MPU RZ/T2M 600/800MHZ 320FBGA0 - Immediate$26.12Näytä tiedot
IC MPU RZ/T2M 600/800MHZ 320FBGAR9A07G075M28GBG#AC0IC MPU RZ/T2M 600/800MHZ 320FBGA49 - Immediate$26.56Näytä tiedot
IC MPU RZ 600/800MHZ 128LFQFPR9A07G075M01GFA#AA0IC MPU RZ 600/800MHZ 128LFQFP71 - Immediate$18.41Näytä tiedot
IC MPU RZ 600/800MHZ 176LFQFPR9A07G075M01GFP#AA0IC MPU RZ 600/800MHZ 176LFQFP27 - Immediate$19.12Näytä tiedot
IC MPU RZ 600/800MHZ 128LFQFPR9A07G075M05GFA#AA0IC MPU RZ 600/800MHZ 128LFQFP72 - Immediate$19.16Näytä tiedot
IC MPU RZ 600/800MHZ 176LFQFPR9A07G075M05GFP#AA0IC MPU RZ 600/800MHZ 176LFQFP39 - Immediate$19.87Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RENESAS STARTER KIT+ FOR RZ/T2MRTK9RZT2M0S00000BERENESAS STARTER KIT+ FOR RZ/T2M6 - Immediate$336.24Näytä tiedot
Published: 2022-06-06