Remote Monitoring System

Renesas’ M&C systems can receive data from sensors, telemetry streams, user inputs, and pre-programmed procedures

Image of Renesas/IDT's Remote Monitoring SystemRemote monitoring and control (M&C) systems receive data from sensors, telemetry streams, user inputs, and pre-programmed procedures and are designed to control large or complex facilities. Using the Synergy S5D9 microcontroller (MCU), Renesas’ remote monitoring system solution can quickly support various connectivity standards and an LCD to form a monitoring station. The ISL32704E transceiver supports a fully-isolated and robust ESD RS-485 interface while the RV1S9160A photocoupler provides isolation for the other RS-232/485 transceivers.

The solution also supports voice recognition and capacitive touch control. The Wi-Fi can support WLAN connectivity to the cloud and the bigger color TFT-LCD supports an improved HMI.

An optional cloud connection is supported by the peripheral module interface (PMOD) RF modules and the Synergy SSP.

Features
  • Wide connectivity with multiple isolated RS-485, RS-232, and RS-422 buses
  • Large memory for supporting the high connectivity requirements
  • High-performance Arm® Cortex® S5D9 MCU with built-in TFT-LCDC, capacitive touch with qualified SSP
  • Easy cloud connection

MCUs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 4MB FLASH 176LFQFPR7FS7G27H3A01CFC#AA0IC MCU 32BIT 4MB FLASH 176LFQFP0 - Immediate$24.90Näytä tiedot
IC MCU 32BIT 4MB FLASH 224LFBGAR7FS7G27H2A01CBD#AC0IC MCU 32BIT 4MB FLASH 224LFBGA795 - Immediate$31.81Näytä tiedot
IC MCU 32BIT 2MB FLASH 176LFQFPR7FS5D97E3A01CFC#AA0IC MCU 32BIT 2MB FLASH 176LFQFP1 - Immediate$22.74Näytä tiedot

Transceiver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC TRANSCEIVER FULL 2/2 20QFNISL4223EIRZ-T7AIC TRANSCEIVER FULL 2/2 20QFN1307 - Immediate
1500 - Factory Stock
$8.37Näytä tiedot

Photocouplers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
OPTOISOLTR 3.75KV CMOS 5-SORV1S9160ACCSP-100V#SC0OPTOISOLTR 3.75KV CMOS 5-SO666 - Immediate$4.05Näytä tiedot
OPTOISOLTR 3.75KV CMOS 5-SORV1S9160ACCSP-100C#SC0OPTOISOLTR 3.75KV CMOS 5-SO3926 - Immediate$4.10Näytä tiedot
OPTOISOLTR 5KV CMOS 5-LSORV1S9060ACCSP-10YV#SC0OPTOISOLTR 5KV CMOS 5-LSO1610 - Immediate$4.36Näytä tiedot
OPTOISOLTR 5KV CMOS 5-LSORV1S9060ACCSP-10YC#SC0OPTOISOLTR 5KV CMOS 5-LSO1317 - Immediate$1.45Näytä tiedot
OPTOISOLTR 7.5KV CMOS 8-LSDIPRV1S9960ACCSP-10YV#SC0OPTOISOLTR 7.5KV CMOS 8-LSDIP41 - Immediate$9.13Näytä tiedot
OPTOISOLTR 7.5KV CMOS 8-LSDIPRV1S9960ACCSP-10YC#SC0OPTOISOLTR 7.5KV CMOS 8-LSDIP226 - Immediate$9.13Näytä tiedot

LDO

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG LINEAR POS ADJ 1A 8-DFNISL80510IRAJZ-T7AIC REG LINEAR POS ADJ 1A 8-DFN125 - Immediate$1.01Näytä tiedot
Published: 2019-08-20