RACM15E-K Series AC/DC Power Supply

RECOM’s AC/DC power supply is designed for flexible fitting

Image of RECOM Power RACM15E-K Series AC/DC Power SupplyRECOM Power's RACM15E-K are cost-effective, flexible devices among AC/DC power supply series. They adhere to different connection and mounting criteria, such as open card placement for connection via pre-assembled harness or IP20-protected enclosures with push-in terminals for direct fixation to mounting plates or snapping onto DIN rails with a 1.5U slot size. Constant voltage (CV)/constant current (CC) regulated output voltages from 3.3 VDC to 30 VDC with overcurrent limited power of 15 W are provided under still air convection at -40°C to +50°C ambient temperature. International certifications to medical, household, industrial, and safety transformer standards ensure simplified integration into applications for use up to 5,000 m altitude or 3,000 m at OVC III overvoltage rating requirements. All models meet EN55032 Class B EMI guidelines in floating load configurations.

Features
  • Panel and DIN rail mount or open card fixation
  • CV/CC limited
  • -40°C to +85°C operating temperature ratings
  • OVC III rated up to 3,000 m altitude
  • 2MOPP rating; BF ready
  • EN55032 Class B compliant at floating load
  • 1.5U cabinet space requirements
  • 3-year warranty
Applications
  • Industrial automation
  • Measurement equipment
  • Medical homecare devices
  • Building automation
  • Household equipment

RACM15E-K Series AC/DC Power Supply

KuvaManufacturer Part NumberKuvausTyyppiSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 15V 15WRACM15E-15SK/PMAD-CTNAC/DC CONVERTER 15V 15WKoteloitu0 - Immediate$11.30Näytä tiedot
AC/DC CONVERTER 3.3V 15WRACM15E-3.3SK/OFAC/DC CONVERTER 3.3V 15WAvoin kehys51 - Immediate$9.10Näytä tiedot
AC/DC CONVERTER 12V 15WRACM15E-12SK/PMAD-CTNAC/DC CONVERTER 12V 15WKoteloitu43 - Immediate$12.66Näytä tiedot
AC/DC CONVERTER 30V 15WRACM15E-30SK/OFAC/DC CONVERTER 30V 15WAvoin kehys0 - Immediate$8.17Näytä tiedot
AC/DC CONVERTER 15V 15WRACM15E-15SK/OFAC/DC CONVERTER 15V 15WAvoin kehys50 - Immediate$9.10Näytä tiedot
AC/DC CONVERTER 12V 15WRACM15E-12SK/OFAC/DC CONVERTER 12V 15WAvoin kehys148 - Immediate$9.10Näytä tiedot
AC/DC CONVERTER 5V 15WRACM15E-05SK/PMAD-CTNAC/DC CONVERTER 5V 15WKoteloitu54 - Immediate$12.66Näytä tiedot
AC/DC CONVERTER 24V 15WRACM15E-24SK/PMAD-CTNAC/DC CONVERTER 24V 15WKoteloitu159 - Immediate$12.66Näytä tiedot
AC/DC CONVERTER 30V 15WRACM15E-30SK/PMAD-CTNAC/DC CONVERTER 30V 15WKoteloitu0 - Immediate$11.16Näytä tiedot
AC/DC CONVERTER 24V 15WRACM15E-24SK/OFAC/DC CONVERTER 24V 15WAvoin kehys112 - Immediate$8.92Näytä tiedot
AC/DC CONVERTER 5V 15WRACM15E-05SK/OFAC/DC CONVERTER 5V 15WAvoin kehys142 - Immediate$9.10Näytä tiedot
Published: 2024-03-13