Ceramic X2Y® EMI Filter Capacitors

Pulse Electronics’, a YAGEO Company, EMI filter capacitors perform as a broadband filter enabling better EMC compliance for electrical equipment

Image of Pulse Electronics’, a YAGEO Company, Ceramic X2Y® EMI Filter Capacitors Pulse Electronics, a YAGEO Company, offers the X2Y series EMI filter capacitors which are a breakthrough in the design of ceramic multilayer products for decoupling and filtering in an integrated passive device (IPD). X2Y products integrate two Y-capacitors and one X-capacitor into a 4-terminal device which is available in standard MLCC sizes. Unique multilayer construction provides noise cancellation within the device, reducing ESL from nanohenry to picohenry levels. Using the unique balance between the Y-capacitors and the shielded multilayer structure, the X2Y products offer superior decoupling and filtering. The X2Y device performs as a broadband filter enabling better EMC compliance for electrical equipment in a wide range of applications.

Features

  • Broadband filtering and decoupling: X2Y is effective up to 10 GHz and frequencies beyond
  • Ultra-low ESL: noise cancellation within X2Y reduces ESL from nanohenry to picohenry levels
  • Bypass: unlike feed-through capacitors, X2Y is in bypass, so there are no DC limitations
  • Matched Y-caps: two tightly matched line-to-ground capacitors in one device
  • Superior balance: temperature and voltage variations balanced between two Y-caps
  • Aging reliability: aging effects are equal on two Y-caps

Benefits

  • Fewer components in filtering: one X2Y can replace multiple inductors and/or capacitors
  • Superior performance in filtering: one X2Y can eliminate both differential and common-mode noises
  • Fewer components in decoupling: up to 1:7 replacement of MLCCs in power delivery system bypass networks
  • Superior performance in decoupling: large or small, X2Y components exhibit ultra-low ESL
  • Total cost savings: assembly cost savings through reduced component count and placement costs
  • Board level design advantages: dramatically reduces via drills, which blocks routing
Applications
  • EMI filtering on DC motors
  • Filtered connectors (airbag connectors and RJ-45 connectors)
  • High-speed data line filtering
  • Audio
  • Broadband filtering
  • Amplifier decoupling and EMI suppression
  • Decoupling of supply lines in high-speed digital circuits
  • IC decoupling, on-package, on-PCB
  • DC power line filtering
  • Data line filtering
  • EMI suppression for DC motors
  • Sensors

Ceramic X2Y® EMI Filter Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP PASSTHRU 2200PF 100V 0603CX0603MRX7R0BB222CAP PASSTHRU 2200PF 100V 060319014 - Immediate$0.41Näytä tiedot
CAP PASSTHRU 1500PF 100V 0603CX0603MRX7R0BB152CAP PASSTHRU 1500PF 100V 06033962 - Immediate$0.41Näytä tiedot
CAP PASSTHRU 0.022UF 25V 0603CX0603MRX7R8BB223CAP PASSTHRU 0.022UF 25V 060313709 - Immediate$0.37Näytä tiedot
CAP PASSTHRU 0.047UF 16V 0603CX0603MRX7R7BB473CAP PASSTHRU 0.047UF 16V 060332940 - Immediate$0.37Näytä tiedot
CAP PASSTHRU 1000PF 100V 0603CX0603MRX7R0BB102CAP PASSTHRU 1000PF 100V 060378899 - Immediate$0.41Näytä tiedot
CAP PASSTHRU 0.22UF 20% 10V 0603CX0603MRX5R6BB224CAP PASSTHRU 0.22UF 20% 10V 060371807 - Immediate$0.41Näytä tiedot
CAP PASSTHRU 10000PF 50V 0603CX0603MRX7R9BB103CAP PASSTHRU 10000PF 50V 06032965 - Immediate$0.37Näytä tiedot
CAP PASSTHRU 0.1UF 20% 10V 0603CX0603MRX7R6BB104CAP PASSTHRU 0.1UF 20% 10V 0603125139 - Immediate$0.38Näytä tiedot
CAP PASSTHRU 10000PF 100V 0805CX0805MRX7R0BB103CAP PASSTHRU 10000PF 100V 080516921 - Immediate$0.41Näytä tiedot
CAP PASSTHRU 0.33UF 20% 10V 0603CX0603MRX5R6BB334CAP PASSTHRU 0.33UF 20% 10V 06032654 - Immediate$0.40Näytä tiedot
CAP PASSTHRU 4700PF 100V 0603CX0603MRX7R0BB472CAP PASSTHRU 4700PF 100V 06039 - Immediate$0.45Näytä tiedot
CAP PASSTHRU 0.1UF 20% 16V 0805CX0805MRX7R7BB104CAP PASSTHRU 0.1UF 20% 16V 080515966 - Immediate$0.44Näytä tiedot
CAP PASSTHRU 0.47UF 20% 10V 1206CX1206MKX7R6BB474CAP PASSTHRU 0.47UF 20% 10V 12061679 - Immediate$0.48Näytä tiedot
CAP PASSTHRU 0.22UF 20% 16V 1206CX1206MKX7R7BB224CAP PASSTHRU 0.22UF 20% 16V 12068488 - Immediate$0.48Näytä tiedot
CAP PASSTHRU 0.1UF 20% 50V 1206CX1206MKX7R9BB104CAP PASSTHRU 0.1UF 20% 50V 120617511 - Immediate$0.48Näytä tiedot
CAP PASSTHRU 0.022UF 25V 0805CX0805MRX7R8BB223CAP PASSTHRU 0.022UF 25V 08054773 - Immediate$0.68Näytä tiedot
CAP PASSTHRU 1UF 20% 16V 1210CX1210MKX7R7BB105CAP PASSTHRU 1UF 20% 16V 1210101960 - Immediate$1.16Näytä tiedot
CAP PASSTHRU 4700PF 100V 0805CX0805MRX7R0BB472CAP PASSTHRU 4700PF 100V 080521260 - Immediate$0.41Näytä tiedot
CAP PASSTHRU 5600PF 20% 50V 0603CX0603MRX7R9BB562CAP PASSTHRU 5600PF 20% 50V 06030 - Immediate$0.07Näytä tiedot
CAP PASSTHRU 1000PF 20% 50V 0603CX0603MRX7R9BB102CAP PASSTHRU 1000PF 20% 50V 06030 - Immediate$0.07Näytä tiedot
Published: 2022-06-02