Antennas for LTE Cat M1 and NB-IoT Cellular Technology

Pulse Electronics’, a YAGEO Company, antennas for LTE Cat M1 and NB-IoT cellular technology are an LPWA air interface to connect IoT and M2M devices

Image of Pulse Electronics’, a YAGEO Company, Antennas for LTE Cat M1 and NB-IoT Cellular Technology Pulse Electronics, a YAGEO Company, introduces antennas for LTE Cat M1 technology, which is a low power wide area (LPWA) air interface to connect IoT and machine-to-machine (M2M) devices. These antennas are also for applications using Narrowband Internet of Things (NB-IoT) technology. They provide lower maintenance costs and comparable standard cellular technology performance, as well as excellent efficiency through reduced power consumption.

Applications
  • Security
  • Video
  • Graphics
  • Mobile hotspots
  • Smart grids

Antennas for LTE Cat M1 and NB-IoT Cellular Technology

KuvaManufacturer Part NumberKuvausRaitojen lukumääräSaatavana oleva määrä HintaNäytä tiedot
RF ANT 2.15GHZ FLAT PATCH CABW3907B0100RF ANT 2.15GHZ FLAT PATCH CAB66407 - Immediate$4.62Näytä tiedot
ANTENNA 0.698-3.6GHZ I-PEXMHF4W3907BD0100ANTENNA 0.698-3.6GHZ I-PEXMHF46267 - Immediate$6.07Näytä tiedot
RF ANT 2.15GHZ FLAT PATCH CABW3906B0100RF ANT 2.15GHZ FLAT PATCH CAB1518 - Immediate$6.64Näytä tiedot
RF ANT 850MHZ/900MHZ CHIP SLDW3073RF ANT 850MHZ/900MHZ CHIP SLD42215 - Immediate$2.59Näytä tiedot
RF ANT 829MHZ/1.575GHZ FLAT BARW3796RF ANT 829MHZ/1.575GHZ FLAT BAR45037 - Immediate$4.27Näytä tiedot
RF ANT 850MHZ/900MHZ CHIP SLDW3544ARF ANT 850MHZ/900MHZ CHIP SLD51400 - Immediate$2.30Näytä tiedot
RF ANT 829MHZ/2.2GHZ PCB TRACEW3554B0140RF ANT 829MHZ/2.2GHZ PCB TRACE20 - Immediate$5.75Näytä tiedot
RF ANT 829MHZ/2.05GHZ BLADE SMAW5095KRF ANT 829MHZ/2.05GHZ BLADE SMA20 - Immediate$18.39Näytä tiedot
RF ANT 829MHZ/1.94GHZ BLADE SMASB698SMA3RF ANT 829MHZ/1.94GHZ BLADE SMA3819 - Immediate$22.13Näytä tiedot
RF ANT 829MHZ/1.94GHZ BLADE SMASB698SMA12RF ANT 829MHZ/1.94GHZ BLADE SMA3100 - Immediate$32.43Näytä tiedot
RF ANT 829MHZ/1.9GHZ BLADE SMASPDA24700/2700RF ANT 829MHZ/1.9GHZ BLADE SMA3151 - Immediate$24.48Näytä tiedot
RF ANT 829MHZ/2.2GHZ BLADE SMAICEBLADELSRF ANT 829MHZ/2.2GHZ BLADE SMA216 - Immediate$18.79Näytä tiedot
RF ANT 700/850MHZ WHIP STR N FEMSLPT698/2170DMNRF ANT 700/850MHZ WHIP STR N FEM30 - Immediate$48.72Näytä tiedot
RF ANT 829MHZ/1.94GHZ DOME NLPT698/2700DMNRF ANT 829MHZ/1.94GHZ DOME N328 - Immediate$41.48Näytä tiedot
Published: 2019-09-12