Automotive High Isolation IGBT Driver Transformer - PMG3045NL

The Pulse Electronics forward gate drive transformer features a 2 W capability, +15 V device switch-on, and -7.5 V switch-off for three-phase inverters

Image of Pulse Electronics Automotive High Isolation IGBT Driver Transformer – PMG3045NLPulse Electronics, a YAGEO Company, launches an automotive-grade forward gate drive transformer specifically designed for IGBT device switching. One typical application is that PMG3045NL could be used in three-phase inverter driver systems in electric vehicles. The typical input voltage is 15 V with 100 kHz switching frequency, winding (6 to 8) provides +15 V output with a full-bridge rectifier for IGBT switch-on, and winding (5 to 7) provides -7.5 V with a half-bridge rectifier for switch-off. The encapsulation construction provides 3,750 kVAC withstand voltage in a compact (15.8 mm x 12.5 mm x 10.2 mm) SMD platform.

This platform satisfies the 10 mm min creepage distance and complies with IEC62368-1 for reinforced insulation. Triple-insulated wire is utilized to fulfill high reliability requirements in automotive applications.

Features
  • Forward transformer
  • Reinforced insulation
  • Operating temperature range: -40°C to +125°C
  • 10 mm creepage distance
  • Isolation voltage: 3,750 kVRMS
  • Encapsulation construction
  • 15.8 mm x 12.5 mm x 10.2 mm max
  • IATF 16949 certified
  • AEC-Q200
Applications
  • Data communications
  • Industrial
  • Automotive

Image of banner to explore more automotive solutions from YAGEO

PMG3045NL IGBT Driver Transformer

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TRANSF GATE DRIVE SMDPMG3045NLTTRANSF GATE DRIVE SMD463 - Immediate$3.15Näytä tiedot
Published: 2024-02-15