5G/4G MiMo Direct-Mount Antenna – LPT600-71M2DMG0305

Pulse Electronics high-performance 2x2 MiMo direct-mount antennas provide connectivity for 5G and 4G LTE applications

Image of Pulse, a YAGEO Company 5G/4G MiMo Direct Mount Antenna – LPT600-71M2DMG0305Pulse Electronics, a YAGEO Group company, antennas deliver high-performance 2x2 MiMo connectivity for 5G and 4G LTE applications. With broad frequency coverage from 617 MHz to 960 MHz, 1,710 MHz to 2,690 MHz, and 3,300 MHz to 7,125 MHz, it ensures reliable multiband cellular and Wi-Fi support with consistent high efficiency and omnidirectional performance. It is an ideal choice for wide-area cellular and wireless deployments where performance and reliability are essential.

They are engineered for easy, secure installations in both indoor and demanding outdoor environments. The antenna features SMA-male connectors and includes 10' RG316 cables.

Features
  • Full 5G/4G and Wi-Fi 6E/7 coverage: 617 MHz to 960 MHz and 1,710 MHz to 7,125 MHz
  • 2x2 MiMo configuration enhances connectivity speed and reliability
  • High efficiency up to 67% with a peak gain of 8.5 dBi (average gain: 4.93 dBi)
 
  • Omnidirectional radiation pattern ensures consistent signal reception
  • IP67 and UL 94-V0 rated enclosure
  • Direct-mount stud, SMA-male connectors, and 10' RG316 cable (customizable)
Applications
  • Cellular and IoT gateways
  • Industrial automation and control systems
  • Remote infrastructure monitoring
 
  • Outdoor base station equipment
  • Fixed wireless broadband solutions

5G/4G MiMo Direct-Mount Antenna – LPT600-71M2DMG0305

KuvaManufacturer Part NumberKuvausRF-perhe/standardiTaajuusryhmäTaajuus (keskikohta/kaista)Saatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
ANT VEHICULAR 2 PORTS MULTI
LPT600-71M2DMG0305ANT VEHICULAR 2 PORTS MULTIMatkapuhelin, Yleinen ISM, WiFiLaajakaista788,5MHz, 2,2GHz, 3,75GHz, 4,7GHz, 5,537GHz, 6,562GHz90 - Immediate$74.88Näytä tiedot
Published: 2025-11-12