MLX90640 Thermal Camera Breakout

Pimoroni’s thermal camera breakout board utilizes the Melexis MLX90640 to add far-infrared imaging to any project

Image of Pimoroni's MLX90640 Thermal Camera BreakoutThe Pimoroni PIM365 is a thermal imaging camera breakout board that utilizes the sophisticated Melexis MLX90640 far-infrared camera sensor. The MLX90640 camera has an array of 768 (32 x 24) IR pixels that can detect temperatures from -40°C to +300°C with approximately 1°C accuracy and at up to 64 FPS. The breakout board makes it easy to use the camera with Raspberry Pi or Arduino, using I2C and 3 V to 6 V supply.

Features
  • Compatible with all models of Raspberry Pi, and with certain Arduino models
  • -40°C to 300°C detection with approximately 1°C accuracy
  • Factory calibrated sensor
  • 32 x 24 pixels
  • Field of view: 55° x 35° or 110° x 75°
  • Up to 64 FPS
  • I2C interface (address 0x33)
  • 3.3 V and 5 V compatible
  • Reverse polarity protection
Applications
  • Heat measuring
  • Identify thermal inefficiencies
  • Presence detection
  • Heat seeking night vision

MLX90640 Thermal Camera Breakout

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MLX90640 THERM CAM 55 DEGREEPIM365MLX90640 THERM CAM 55 DEGREE0 - Immediate$68.52Näytä tiedot
MLX90640 THERM CAM 110 DEGREEPIM366MLX90640 THERM CAM 110 DEGREE0 - Immediate$68.52Näytä tiedot

Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR DGTL -40C-85C TO39MLX90640ESF-BAB-000-SPSENSOR DGTL -40C-85C TO3935 - Immediate$31.22Näytä tiedot
SENSOR DGTL -40C-85C TO39MLX90640ESF-BAA-000-SPSENSOR DGTL -40C-85C TO39602 - Immediate$32.07Näytä tiedot
SENSOR DGTL -40C-85C TO39MLX90640ESF-BAA-000-TUSENSOR DGTL -40C-85C TO390 - Immediate$32.07Näytä tiedot
SENSOR DGTL -40C-85C TO39MLX90640ESF-BAB-000-TUSENSOR DGTL -40C-85C TO39654 - Immediate$30.02Näytä tiedot
Published: 2019-03-07