MLX90640 FIR Sensor

Melexis' sensor grants access to the thermal world

Image of Melexis MLX90640 FIR SensorThe Melexis MLX90640 is a fully calibrated 32 pixel x 24 pixel IR array in an industry-standard 4-lead TO39 package with a digital interface. The MLX90640 contains 768 FIR pixels. An ambient sensor is integrated to measure the ambient temperature of the chip and supply sensor to measure the VDD. The outputs of all sensors IR, TA, and VDD are stored in internal RAM and are accessible through I2C.

These sensors address growing demands seen across numerous applications for thermal analysis. The sensor provides enhanced resolution while still occupying an attractive price point. Primary applications for this device include people detection, fire prevention, building automation, lighting control, surveillance, and air conditioning systems.

Features Applications
  • Small size, low cost 32 pixel x 24 pixel IR array
  • Easy to integrate
  • Industry-standard 4 lead TO39 package
  • Factory calibrated
  • I2C compatible digital interface
  • Programmable frame rate 0.5 Hz to 32 Hz
  • 3 V supply voltage
  • 2 FOV options: 55° x 35° and 110° x 75°
  • Operating temperature: -40°C to +85°C
  • Target temperature: -40°C to +300°C
  • Complies with RoHS regulations
  • Temperature sensing in residential, industrial and commercial air conditioning
  • Home appliances with temperature control
  • Thermal comfort sensor in automotive air conditioning control systems
  • Passenger detection and classification
  • Microwave ovens
  • Industrial temperature control
  • Identifying thermal leaks in homes
  • Security/safety gates
  • Presence detection/person localization

MLX90640 FIR Sensor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR DGTL -40C-85C TO39MLX90640ESF-BAB-000-SPSENSOR DGTL -40C-85C TO3935 - Immediate$31.22Näytä tiedot
SENSOR DGTL -40C-85C TO39MLX90640ESF-BAA-000-SPSENSOR DGTL -40C-85C TO39602 - Immediate$32.07Näytä tiedot
SENSOR DGTL -40C-85C TO39MLX90640ESF-BAA-000-TUSENSOR DGTL -40C-85C TO390 - Immediate$32.07Näytä tiedot
SENSOR DGTL -40C-85C TO39MLX90640ESF-BAB-000-TUSENSOR DGTL -40C-85C TO39654 - Immediate$30.02Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausTunnistusalueRajapintaHerkkyysSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR MLX90640EVB90640-41EVAL BOARD FOR MLX90640-40°C – 85°CI2C±1°C33 - Immediate$137.26Näytä tiedot
Published: 2018-06-04