UNO Solar Power Supply

Phoenix Contact offers its UNO Solar power supply with a direct array connection that targets specific applications

Image of Phoenix Contact's UNO Solar Power SupplyPhoenix Contact's UNO Solar is an addition to the UNO family of power supplies and was designed specifically for solar applications. This DC-to-DC power supply can utilize the high-voltage DC string voltage and convert it to 24 VDC. The advantages of the direct array connection will allow the user to target specific applications.

Advantages

  • A direct connection to the array saves trenching installation costs for AC power lines
    • Note that the AC power lines cannot be in the same trench as the signal lines due to possible noise coupling
    • Note that a wireless solution can eliminate the trenching needs for signal lines
  • Provides control power with the loss of grid power
  • UNO Solar is the first array-powered supply to be approved to UL1741
    • Standard for inverters, converters, controllers, and interconnect system equipment for use with distributed energy resources
  • Input range is 300 VDC to 1000 VDC
  • Output rated at 24 VDC / 2.5 A
    • Can be wired in parallel to increase current using an UNO diode to decouple
  • Powering the SOLARCHECK RSD
  • Five-year standard warranty
Applications
  • Powering combiner boxes
  • Powering re-combiner boxes
  • Power the inverter controls for anti-islanding requirements

UNO Solar Power Supply

KuvaManufacturer Part NumberKuvausDC-jännite - tulo (maks.)Jännite - lähtö 1Jännite - lähtö 3Saatavana oleva määrä HintaNäytä tiedot
DC/DC DIN RAIL SUPPLY 24V 60W2906300DC/DC DIN RAIL SUPPLY 24V 60W1000V24V-0 - Immediate$168.60Näytä tiedot

UNO Diode Redundancy Module

KuvaManufacturer Part NumberKuvausKäyttöön seuraavan kanssa/liittyvät tuotteetSaatavana oleva määrä HintaNäytä tiedot
REDUNDANCY MODULE FOR UNO POWER2905489REDUNDANCY MODULE FOR UNO POWERUNO-virtalähteet193 - Immediate
50 - Factory Stock
$71.45Näytä tiedot
Published: 2016-10-11