Quint SFB Power Supplies

Phoenix Contact's Quint SFB industrial grade power supplies packed with performance-enhancing features

Image of Phoenix Contact's Quint SFB Power SuppliesPhoenix Contact's Quint SFB series are industrial grade power supplies that are packed with performance-enhancing features. The compact and slim design boasts additional diagnostics, new high reliability features and a small footprint. The Selective Fuse Breaking (SFB) technology provides up to six times the nominal output current rating in 12 ms pulses. This allows individual circuit over-current protection to react to a fault condition and prevent the entire DC bus from collapsing. As a result, DC bus reliability dramatically increases.

Quint SFB Power Supplies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
AC/DC DIN RAIL SUPPLY 24V 84W2866747AC/DC DIN RAIL SUPPLY 24V 84W39 - Immediate$212.21Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 120W2866750AC/DC DIN RAIL SUPPLY 24V 120W356 - Immediate$310.14Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 240W2866763AC/DC DIN RAIL SUPPLY 24V 240W96 - Immediate$446.17Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 480W2866776AC/DC DIN RAIL SUPPLY 24V 480W149 - Immediate$457.70Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 120W2866734AC/DC DIN RAIL SUPPLY 24V 120W43 - Immediate
93 - Factory Stock
$323.90Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 240W2866705AC/DC DIN RAIL SUPPLY 24V 240W9 - Immediate$346.17Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 480W2866792AC/DC DIN RAIL SUPPLY 24V 480W13 - Immediate
69 - Factory Stock
$398.78Näytä tiedot
AC/DC DIN RAIL SUPPLY 48V 240W2866679AC/DC DIN RAIL SUPPLY 48V 240W13 - Immediate$507.99Näytä tiedot
AC/DC DIN RAIL SUPPLY 12V 180W2866718AC/DC DIN RAIL SUPPLY 12V 180W21 - Immediate$430.34Näytä tiedot
AC/DC DIN RAIL SUPPLY 12V 240W2866721AC/DC DIN RAIL SUPPLY 12V 240W8 - Immediate
43 - Factory Stock
$651.86Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 960W2866802AC/DC DIN RAIL SUPPLY 24V 960W17 - Immediate$900.33Näytä tiedot
Published: 2013-03-25