QUINT POWER Power Supplies
Phoenix Contact's QUINT POWER AC/DC converters feature exceedingly high functionality and predictive maintenance
Phoenix Contact's technology in their QUINT POWER power supply delivers precise, real-time monitoring, near field communications (NFC) configurability, and a long list of application-worthy benefits. Current QUINT customers have already come to rely on its ultra-high reliability, an industry standard, but this new design also features unmatched application-specific configurability.
With NFC, QUINT POWER can be easily configured while still in the box. User-definable settings allow monitoring of real-time current, power, or voltage using an analog output and can easily be wired to a PLC or smart device.
Along with predictive maintenance, the QUINT POWER features exceedingly high functionality, yet in a smaller package.
QUINT POWER with advanced operation and signaling video
- Alarm setting lets the user know when the power supply begins to derate due to ambient temperature
- Gas discharge tubes and MOVs are present in all units to provide coordinated protection against transients
- An analog output is available to send real-time current, voltage, or power being used back to the PLC, HMI, or SCADA controller
- Pull unit out of stock and configure with an Android phone or PC software through NFC while still in the box
- Adjust power supply voltage using up/down buttons and lock it in with password protection for security
- Run-time clock keeps track of hours of operation and expected life
- The ability to configure the output characteristic of the power supply to match power supply performance to the application
- Remote shutdown of the DC output known as "sleep mode" allows for safe user interaction with the application
- Provide power to control cabinets and associated electronics
- Remote locations with wide temperature swings
- Naval installations
- Harsh environments
- Foundries
- Power to conveyor equipment
- Robotics control
- Water treatment controls and equipment
- Process industries
QUINT POWER AC/DC Converters
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2904611 | AC/DC DIN RAIL SUPPLY 48V 480W | 31 - Immediate | $380.96 | Näytä tiedot |
![]() | ![]() | 2904600 | AC/DC DIN RAIL SUPPLY 24V 120W | 292 - Immediate 54 - Factory Stock | $192.80 | Näytä tiedot |
![]() | ![]() | 2904601 | AC/DC DIN RAIL SUPPLY 24V 240W | 281 - Immediate 37 - Factory Stock | $262.20 | Näytä tiedot |
![]() | ![]() | 2904602 | AC/DC DIN RAIL SUPPLY 24V 480W | 224 - Immediate | $385.60 | Näytä tiedot |
![]() | ![]() | 2904620 | AC/DC DIN RAIL SUPPLY 24V 120W | 50 - Immediate | $192.80 | Näytä tiedot |
![]() | ![]() | 2904621 | AC/DC DIN RAIL SUPPLY 24V 240W | 30 - Immediate 540 - Factory Stock | $262.20 | Näytä tiedot |
![]() | ![]() | 2904622 | AC/DC DIN RAIL SUPPLY 24V 480W | 89 - Immediate | $385.60 | Näytä tiedot |