R10x Series Multifunction Photoelectric Sensors

Pepperl+Fuchs photoelectric sensors are multifunction and combine several functionalities into one housing style

Image of Pepprl+Fuchs R10x Series Multifunction Photoelectric SensorsThe R10x series from Pepperl+Fuchs masters short-range applications, combining several functionalities into one housing style. This all-round solution provides unique flexibility and opens up a variety of possible applications. These sensors are enhanced with DuraBeam, an eye-safe laser technology with a special beam profile for high-precision detection and distance measurement of small objects. I/O-Link and smart sensor profiles in every sensor increase efficiency and reduce the complexity of sensor integration.

Features
  • Functionalities: through-beam, retroreflective with/without polarization filter, retroreflective for clear object detection, diffuse mode, diffuse mode with background suppression, diffuse mode with background evaluation, measuring with multiple switch points, and distance
  • Degree of protection: IP69K
  • Extended temperature range: -40°C to +60°C
  • Interface type: I/O-Link
  • Detection range: depending on functionality, can range from 0 m to 20 m
Applications
  • Packaging
  • Material handling
  • Electronics
  • Production

R10x Series Multifunction Photoelectric Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PHOTO SEN 5-350MM BACK SUPPRESSOBT350-R100-2EP-IO-V31PHOTO SEN 5-350MM BACK SUPPRESS10 - Immediate$123.85Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBT300-R103-2EP-IO-0.3M-V1PHOTOELECTRIC (AUTOMATION)0 - Immediate$131.34Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBT50-R2-E2-PPHOTOELECTRIC (AUTOMATION)0 - Immediate$122.41Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBG5000-R100-2EP-IOPHOTOELECTRIC (AUTOMATION)0 - Immediate$155.20Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBG5000-R100-2EP-IO-0.3M-V1PHOTOELECTRIC (AUTOMATION)0 - Immediate$162.21Näytä tiedot
PHOTO SEN 5-350MM BACK SUPPRESSOBT350-R100-2EP-IO-0.3M-V1PHOTO SEN 5-350MM BACK SUPPRESS0 - Immediate$128.89Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBE10M-R103-S-IO-V31PHOTOELECTRIC (AUTOMATION)0 - Immediate$62.62Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBE10M-R103-S-IO-V3PHOTOELECTRIC (AUTOMATION)0 - Immediate$62.62Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBE10M-R103-S-IOPHOTOELECTRIC (AUTOMATION)0 - Immediate$62.62Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBE2000-R3-S-0.2M-V3-PPHOTOELECTRIC (AUTOMATION)0 - Immediate$65.47Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBE200-R3-S-0.2M-V3-PPHOTOELECTRIC (AUTOMATION)0 - Immediate$65.47Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBE12M-R101-S-IOPHOTOELECTRIC (AUTOMATION)0 - Immediate$67.37Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBE20M-R100-S-IO-V31-IRPHOTOELECTRIC (AUTOMATION)0 - Immediate$67.37Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBE12M-R100-S-IOPHOTOELECTRIC (AUTOMATION)0 - Immediate$67.37Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBE12M-R101-S-IO-V31PHOTOELECTRIC (AUTOMATION)0 - Immediate$67.37Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBE12M-R100-S-IO-V31PHOTOELECTRIC (AUTOMATION)0 - Immediate$67.37Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBE20M-R100-S-IO-IRPHOTOELECTRIC (AUTOMATION)0 - Immediate$67.37Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBE10M-18GM60-E5-V1-1CPHOTOELECTRIC (AUTOMATION)0 - Immediate$69.26Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBE10M-18GM60-E5-V1-IR-1CPHOTOELECTRIC (AUTOMATION)0 - Immediate$69.26Näytä tiedot
PHOTOELECTRIC (AUTOMATION)OBE10M-18GM60-E5-IR-1CPHOTOELECTRIC (AUTOMATION)0 - Immediate$69.26Näytä tiedot
Published: 2024-11-01