Pan-Lug™ Compression Flex, Compression Code, Compression Metric, and Mechanical Connectors

Panduit offers a broad variety of compression and mechanical connectors for electrical terminations

Image of Panduit's Pan-Lug™ Compression Flex, Compression Code, Compression Metric and Mechanical ConnectorsPanduit's Pan-Lug compression connectors provide permanent terminations for a variety of power and grounding applications with innovation, highest reliability, and lowest installed cost. Panduit offers the first and only copper compression lugs and splices that meet Network Equipment-Building Systems (NEBS) Level 3 requirements as tested by Telcordia Technologies. NEBS Level 3 assures that product performance is suitable for equipment applications that demand minimal service interruptions over the lifespan of the equipment.

Flex compression connectors are for use with flexible, extra-flexible, and code stranded copper conductors. They can be used with flex conductor class G, H, I, K, M, and diesel locomotives.

Metric compression connectors are for use with Class 2R rigid strand and flexible strand class 5F and 6F copper conductors.

All connectors feature:

  • Internally beveled barrel ends for easy conductor insertion
  • Inspection window to assure complete conductor insertion
  • Made from 99.9% pure copper for high-quality connection and tin-plated to inhibit corrosion

Panduit offers a broad variety of mechanical lugs, such as Pan-Lug mechanical connectors, which provide quality performance, ease of installation, and lowest installed cost while designed to be reusable and installed without special tooling. Made from high strength copper or aluminum to provide premium electrical and mechanical performance. Features include a compact design, wide wire range-taking capability minimizing inventory requirements and an inspection window to assure full conductor insertion visually.

Pan-Lug Compression Connectors

KuvaManufacturer Part NumberKuvausLiitosnavan malliLiuskan paksuusLeveys - ulkoreunatSaatavana oleva määrä HintaNäytä tiedot
CONN TERM RECT LUG 6 AWG #1/4LCA6-14-LCONN TERM RECT LUG 6 AWG #1/4Yksi tappiaukko0,080" (2,03mm)0,480" (12,19mm)2837 - Immediate$2.59Näytä tiedot
CONN TERM RECT LUG 1 AWG #1/4LCA1-14-ECONN TERM RECT LUG 1 AWG #1/4Yksi tappiaukko0,110" (2,79mm)0,700" (17,78mm)543 - Immediate$5.52Näytä tiedot
CONN TERM RECT TONG 10 AWG #3/8LCA10-38-LCONN TERM RECT TONG 10 AWG #3/8Yksi tappiaukko0,040" (1,02mm)0,560" (14,22mm)987 - Immediate$0.82Näytä tiedot

Flex Compression Connectors

KuvaManufacturer Part NumberKuvausLiuskan paksuusLeveys - ulkoreunatAsennustyyppiSaatavana oleva määrä HintaNäytä tiedot
CONN TERM RECT TONG 6 AWG #1/4LCAX6-14-LCONN TERM RECT TONG 6 AWG #1/40,080" (2,03mm)0,480" (12,19mm)Vapaasti riippuva (linja)2730 - Immediate$2.83Näytä tiedot
CONN TERM RECT TONG 1 AWG #1/4LCAX1-14-XCONN TERM RECT TONG 1 AWG #1/40,120" (3,05mm)0,760" (19,30mm)Vapaasti riippuva (linja)0 - Immediate$6.83Näytä tiedot
CONN TERM RECT TONG 1/0 AWG #3/8LCAX1/0-38-XCONN TERM RECT TONG 1/0 AWG #3/80,130" (3,30mm)0,850" (21,59mm)Vapaasti riippuva (linja)28 - Immediate$7.36Näytä tiedot

Metric Compression Connectors

KuvaManufacturer Part NumberKuvausLeveys - ulkoreunatAsennustyyppiTerminointiSaatavana oleva määrä HintaNäytä tiedot
CONN TERM RECT RING 10MM #M6LCMA10-6-CCONN TERM RECT RING 10MM #M60,434" (11,02mm)Vapaasti riippuva (linja)Puristin0 - Immediate$1.33Näytä tiedot
CONN TERM RECT RING 25MM #M8LCMA25-8-CCONN TERM RECT RING 25MM #M80,610" (15,49mm)Vapaasti riippuva (linja)Puristin0 - Immediate$2.18Näytä tiedot
CONN TERM RECT RING 50MM #M10LCMA50-10-LCONN TERM RECT RING 50MM #M100,709" (18,00mm)Vapaasti riippuva (linja)Puristin0 - Immediate$4.74Näytä tiedot

Pan-Lug Mechanical Connectors

KuvaManufacturer Part NumberKuvausLiuskan paksuusLeveys - ulkoreunatAsennustyyppiSaatavana oleva määrä HintaNäytä tiedot
CONN TERM RECT LUG 8-14AWG #3/16ML8-CYCONN TERM RECT LUG 8-14AWG #3/160,080" (2,03mm)0,380" (9,65mm)Vapaasti riippuva (linja)0 - ImmediateSee Page for PricingNäytä tiedot
CONN TERM RECT LUG 6-14AWG #3/16CXS35-36-CCONN TERM RECT LUG 6-14AWG #3/160,050" (1,27mm)0,380" (9,65mm)Vapaasti riippuva (linja)5675 - Immediate$1.71Näytä tiedot
CONN TERM RECT LUG 6-14 AWG #1/4LAMA6-14-QYCONN TERM RECT LUG 6-14 AWG #1/40,090" (2,29mm)0,500" (12,70mm)Vapaasti riippuva (linja)0 - Immediate$1.46Näytä tiedot
CONN TERM RECT LUG 1/0-14AWG 1/4LAM2A1/0-14-6YCONN TERM RECT LUG 1/0-14AWG 1/40,190" (4,83mm)-Vapaasti riippuva (linja)0 - Immediate$5.10Näytä tiedot
Published: 2018-07-02