HF SSOP 1 Form A PhotoMOS® Relays

Panasonic’s relays are suitable for applications ranging from test and measurement equipment to industrial applications

Image of Panasonic's HF SSOP 1 Form A PhotoMOS® Relays Panasonic's HF SSOP 1 Form A high-capacity PhotoMOS semiconductor relays are equipped in a miniature SSOP package for high-density mounting and are rated at 600 V and 150 mA. The HF SSOP relays are suitable for applications ranging from test and measurement equipment to industrial applications. This device features low on-resistance of 8 Ohms, high-speed operation, and an isolation voltage of 1,500 VRMS.

Features
  • Low on-resistance to minimize signal loss
  • Miniature SSOP package
  • High-speed operation
  • Load voltage 600 V for high-voltage applications
Applications
  • IC testers, probe cards, and board testers
  • ATE and device testers
  • Inspection machines
  • Test and measurement
  • Factory automation
  • Energy and industrial applications

HF SSOP 1 Form A PhotoMOS® Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RELAY PHOTOMOS 600V 0.150AAQY206GV1YRELAY PHOTOMOS 600V 0.150A366 - Immediate$13.42Näytä tiedot
RELAY PHOTOMOS 600V 0.150AAQY206GVYRELAY PHOTOMOS 600V 0.150A0 - Immediate$8.51Näytä tiedot
Published: 2023-06-05