Smart Audio Solutions

onsemi smart audio solutions continue to play vital roles in daily life

Image of onsemi Smart Audio Solutions (click to enlarge)Smart audio products such as those enabled by smart audio solutions from onsemi continue to play vital roles in daily life. In addition to controlling appliances, temperature, ambient settings around the home, and even home security, its integration with the entertainment platform has also accelerated to staggering heights. Smart audio has become the standard for TV companions accessing smart services that provide streaming movies and music right into the living room entertainment center, personal computer, or any handheld smart device. The audio device may also retrieve the latest news and current events information, accessing a cloud-based calendar service to generate scheduling and the digital universe of shopping. The deployment of smart speakers has also been found useful in children’s edification, where the smart device has access to an infinite wealth of cloud-based information, such as when a child asks for help in spelling or pronouncing words and sentences over countless different languages.

View the Full Solution from onsemi here

Smart Audio Solutions

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG BUCK 3.3V 600MA 6WLCSPFAN53600AUC33XIC REG BUCK 3.3V 600MA 6WLCSP0 - Immediate$1.41Näytä tiedot
IC AUDIO TX 1-CH 6-WLCSPFAN3852UC16XIC AUDIO TX 1-CH 6-WLCSP8997 - Immediate$0.55Näytä tiedot
IC AMP CLASS D MONO 16W 30WLCSPNCA-ONA10IVUCXIC AMP CLASS D MONO 16W 30WLCSP0 - Immediate$3.08Näytä tiedot
I2C CONFIGURABLE, 4-SWITCH BUCKNCP81599MNTXGI2C CONFIGURABLE, 4-SWITCH BUCK4280 - Immediate$2.20Näytä tiedot
MOSFET N-CH 30V 170A 8WDFNNTTFS4C02NTAGMOSFET N-CH 30V 170A 8WDFN1728 - Immediate$0.93Näytä tiedot
IC USB CONTROLLER I2C 16WQFNFUSB307BVMPXIC USB CONTROLLER I2C 16WQFN0 - Immediate$0.68Näytä tiedot
IC USB CONTROLLER I2C 16WQFNFUSB307BMPXIC USB CONTROLLER I2C 16WQFN0 - Immediate$2.47Näytä tiedot
Published: 2021-02-03