Single Gate Bipolar Transistors (IGBTs)

onsemi single IGBTs offer superior technology and performance designed to meet the demanding needs of modern applications

Image of onsemi Single Gate Bipolar Transistors (IGBTs)onsemi single IGBTs are engineered to deliver exceptional performance and efficiency in a wide range of applications. Leveraging the latest field stop 7 (FS7) technology, these IGBTs offer low on-state voltage and minimal switching losses, making them ideal for both hard and soft switching topologies. The innovative design ensures high power density and thermal performance, reducing energy consumption and improving system reliability. Whether used in automotive, industrial, or consumer electronics, onsemi single IGBTs provide the robustness and efficiency required for today's high-performance systems.

Features
  • FS7 technology
  • Low on-state voltage
  • Minimal switching losses
  • High power density
  • Excellent thermal performance
  • Robust design for reliability
  • Suitable for hard and soft switching topologies
  • High efficiency
  • Reduced energy consumption
  • Enhanced system reliability
  • Wide range of current ratings
  • Compact package design
  • High-speed switching capability
  • Built-in protection features
  • Optimized for automotive and industrial applications
Applications
  • Automotive inverters
  • Industrial motor drives
  • Consumer electronics
  • Renewable energy systems
  • HVAC systems
  • Power supplies
  • Electric vehicle chargers
  • Robotics
  • Uninterruptible power supplies (UPS)
  • Welding equipment
  • Induction heating
  • Traction inverters
  • Solar inverters
  • Battery management systems
  • Smart grid applications

New Product Single IGBTs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IGBT 400V 41A TO-252FGD3040G2-SN00353IGBT 400V 41A TO-2522445 - Immediate$2.66Näytä tiedot
IGBT TRENCH FS 650V 60A TO-247-3FGHL40T65LQDTIGBT TRENCH FS 650V 60A TO-247-3400 - Immediate$4.64Näytä tiedot
IGBT FIELD STOP 1200V 70A TO-247FGHL40T120SWDIGBT FIELD STOP 1200V 70A TO-247475 - Immediate$5.20Näytä tiedot
IGBT FS 1200V 50A TO-247-4LAFGH4L25T120RWIGBT FS 1200V 50A TO-247-4L416 - Immediate$7.07Näytä tiedot
IGBT FIELD STOP 650V 78A TO247AFGHL50T65RQDNIGBT FIELD STOP 650V 78A TO247107 - Immediate$5.81Näytä tiedot
IGBT FS 1200V 105A TO-247-3FGY60T120SWDIGBT FS 1200V 105A TO-247-3430 - Immediate$6.67Näytä tiedot

Single IGBTs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IGBT NPT 1200V 5.3A TO-252AAHGTD1N120BNS9AIGBT NPT 1200V 5.3A TO-252AA1383 - Immediate$1.96Näytä tiedot
IGBT TRENCH FS 1200V 10A TO252AAFGD5T120SHIGBT TRENCH FS 1200V 10A TO252AA0 - Immediate$2.16Näytä tiedot
IGBT 430V 21A TO-220-3ISL9V3040P3IGBT 430V 21A TO-220-30 - ImmediateSee Page for PricingNäytä tiedot
IGBT 480V 51A TO-263ISL9V5045S3ST-F085CIGBT 480V 51A TO-2636409 - Immediate$2.99Näytä tiedot
IGBT 390V 46A TO-220-3ISL9V5036P3-F085IGBT 390V 46A TO-220-30 - Immediate$5.23Näytä tiedot
IGBT FIELD STOP 600V 80A TO247FGH40N60SMDIGBT FIELD STOP 600V 80A TO24714 - Immediate$5.34Näytä tiedot
Published: 2025-01-03