Silicon Carbide (SiC) Cascode JFETs

ONSemi JFETs are available in both through-hole and surface mount packages

Image of ONSemi SiC Cascode JFETs ONSemi high-performance SiC cascode JFETs deliver excellent switching speed, lower switching losses, and higher efficiency. They provide high switching frequency and deliver ultra-low on-resistance (RDS(ON)) starting at just 5 mΩ, utilizing less than half the die size of any other technology. The JFETs are available in both standard through-hole (including Kelvin) and surface mount packages, offering excellent cost-effectiveness. These devices utilize a unique cascode configuration, integrating a high-performance SiC fast JFET with a cascode-optimized Si MOSFET. This innovative approach enables standard gate drive (0 to 12 V) for SiC devices. Given their smaller die size and compatibility with existing driver solutions, the SiC cascode JFETs offer optimized system performance and cost structure.

Features
  • Ultra-low RDS(ON)
  • Maximum operating temperature: +175°C
  • Excellent reverse recover
  • Low gate charge
Applications
  • EV charging
  • PV inverters
  • Power factor correction units
  • Motor drives
  • Induction heating

Silicon Carbide (SiC) Cascode JFETs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SICFET N-CH 1200V 7.6A D2PAK-7UF3C120400B7SSICFET N-CH 1200V 7.6A D2PAK-71600 - Immediate
800 - Factory Stock
$7.86Näytä tiedot
SICFET N-CH 1700V 7.6A D2PAK-7UF3C170400B7SSICFET N-CH 1700V 7.6A D2PAK-7671 - Immediate$9.67Näytä tiedot
SICFET N-CH 750V 28A TO247-3UJ4C075060K3SSICFET N-CH 750V 28A TO247-314753 - Immediate$13.11Näytä tiedot
SICFET N-CH 750V 28A TO247-4UJ4C075060K4SSICFET N-CH 750V 28A TO247-42705 - Immediate
6600 - Factory Stock
$11.20Näytä tiedot
1200V/70MOHM, SIC, FAST CASCODE,UF4C120070K3S1200V/70MOHM, SIC, FAST CASCODE,698 - Immediate$11.96Näytä tiedot
MOSFET N-CH 650V 54A TO247-3UF3C065040K3SMOSFET N-CH 650V 54A TO247-31180 - Immediate$16.58Näytä tiedot
750V/44MOHM, SIC, CASCODE, G4, TUJ4C075044K4S750V/44MOHM, SIC, CASCODE, G4, T267 - Immediate
4200 - Factory Stock
$12.66Näytä tiedot
750V/33MOHM, SIC, CASCODE, G4, TUJ4C075033K4S750V/33MOHM, SIC, CASCODE, G4, T2702 - Immediate$13.69Näytä tiedot
750V/23MOHM, SIC, CASCODE, G4, TUJ4C075023K4S750V/23MOHM, SIC, CASCODE, G4, T315 - Immediate
12600 - Factory Stock
$10.49Näytä tiedot
SICFET N-CH 1200V 28.8A D2PAK-7UF3C120080B7SSICFET N-CH 1200V 28.8A D2PAK-71314 - Immediate$16.34Näytä tiedot
SICFET N-CH 1200V 33A TO247-3UJ3C120080K3SSICFET N-CH 1200V 33A TO247-33852 - Immediate$18.00Näytä tiedot
SICFET N-CH 750V 81A TO247-3UJ4C075018K3SSICFET N-CH 750V 81A TO247-33302 - Immediate$11.55Näytä tiedot
MOSFET N-CH 650V 65A TO263UJ3C065030B3MOSFET N-CH 650V 65A TO2632451 - Immediate$21.48Näytä tiedot
MOSFET N-CH 650V 85A TO247-3UJ3C065030K3SMOSFET N-CH 650V 85A TO247-32297 - Immediate$21.91Näytä tiedot
SICFET N-CH 750V 53A TOLLUJ4SC075018L8SSICFET N-CH 750V 53A TOLL905 - Immediate
34000 - Factory Stock
$18.41Näytä tiedot
750V/18MOHM, N-OFF SIC STACK CASUJ4SC075018B7S750V/18MOHM, N-OFF SIC STACK CAS0 - Immediate$19.34Näytä tiedot
MOSFET N-CH 650V 65A TO263UF3C065030B3MOSFET N-CH 650V 65A TO2631977 - Immediate$21.48Näytä tiedot
SICFET N-CH 750V 81A TO247-4UJ4C075018K4SSICFET N-CH 750V 81A TO247-4567 - Immediate$19.90Näytä tiedot
MOSFET N-CH 650V 85A TO220-3UJ3C065030T3SMOSFET N-CH 650V 85A TO220-30 - Immediate$21.81Näytä tiedot
SICFET N-CH 1200V 65A TO247-4UF3C120040K4SSICFET N-CH 1200V 65A TO247-41037 - Immediate
4200 - Factory Stock
$25.08Näytä tiedot
Published: 2025-07-25