CJ2 Programmable Automation Controller

CJ2 PLC controllers offer high speed Ethernet/IP, scalable architecture, and reduced setup time

Image of Omron Automation and Safety's CJ2 Programmable Automation ControllerOmron has used its experience as a specialist machine automation supplier to develop the CJ2. The result is an extremely reliable controller that is also a powerful example of their commitment to continuous improvement. Additionally, they offer one of the most diverse selections of accessories of a mid-level PLC.

Reduce setup time with Omron's vast selection of accessory modules that easily connect & lock together allowing the user to simply attach power, plug in a standard USB programming cable and begin programming. Add additional I/O, thermocouple inputs, analog inputs or plug on power supply with easy snap together functionality. The CJ2 is about 1/2 to 1/3 the size of many other PACs and PLCs in the market allowing smaller panel sizes which saves money and produces a smaller footprint. Omron supports a single connection to monitor and program all devices located locally or networked. This product allows for remote troubleshooting using the expandable Ethernet adaptor over a modem or the Internet can save thousands of dollars on travel and expenses and increase machine uptime.

Features

  • Five variations in program capacity from 5 K steps to 60 K steps.
  • Faster processors; LD instruction execution time is reduced to 40 ns, floating point trigonometrics in less than 1 µs.
  • Optional Pulse I/O Modules can be mounted to enable positioning functions for up to four axes. The module provides high-speed counters, interrupt inputs and pulse train/PWM outputs. (CJ2M CPU Units with Unit Version 2.0 or Later)
  • Faster Function Block calls and execution faster interrupt handling, less overhead time.
  • Added execution memory for Function Blocks allows structured, object-oriented programming even in entry-level CPUs.
  • General-purpose Ethernet port supports Ethernet/IP tag-based data links, connection to Support Software, communications between PLCs, FTP data transfers, and more (CJ2M-CPU3x).
  • Standard USB port on all models allows Support Software to connect directly through standard USB cable.
  • A Serial Option Module can be mounted to add RS-232C or RS-422A/485 communications ports (CJ2M-CPU3x).
  • Compatible with all existing CJ1 power supply-, I/O-, control- and communication units.

CJ2 Programmable Automation Controller

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONTROL LOGIC PLC 40 I/OCJ2M-CPU31CONTROL LOGIC PLC 40 I/O0 - ImmediateSee Page for PricingNäytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
POWER SUPPLY MODULE 100-240VCJ1W-PA202POWER SUPPLY MODULE 100-240V175 - Immediate
291 - Factory Stock
$418.44Näytä tiedot
INPUT MODULE 4 ANALOGCJ1W-PH41UINPUT MODULE 4 ANALOG1 - Immediate$2,286.82Näytä tiedot
CONTROL LOG 24 IN 16OUT 100-240VCP1H-X40DR-ACONTROL LOG 24 IN 16OUT 100-240V3 - Immediate
13 - Factory Stock
$1,303.41Näytä tiedot
CONTROL LOG 24 IN 16OUT 100-240VCP1H-XA40DR-ACONTROL LOG 24 IN 16OUT 100-240V1 - Immediate
38 - Factory Stock
$1,726.36Näytä tiedot
CONTROL LOG 8 IN 6 OUT 100-240VCP1L-L14DR-ACONTROL LOG 8 IN 6 OUT 100-240V7 - Immediate
197 - Factory Stock
$605.08Näytä tiedot
CONTROL LOG 12 IN 8 OUT 100-240VCP1L-L20DR-ACONTROL LOG 12 IN 8 OUT 100-240V4 - Immediate
131 - Factory Stock
$688.55Näytä tiedot
CONTROL LOG 18 IN 12OUT 100-240VCP1L-M30DR-ACONTROL LOG 18 IN 12OUT 100-240V3 - Immediate
115 - Factory Stock
$1,010.90Näytä tiedot
OUTPUT MODULE 8 RELAYCP1W-8EROUTPUT MODULE 8 RELAY4 - Immediate
52 - Factory Stock
$378.83Näytä tiedot
LINK ADAPT CP1 SERIES ETHERNETCP1W-EIP01-USLINK ADAPT CP1 SERIES ETHERNET0 - Immediate$114.33Näytä tiedot
LINK ADAPT CP1 SERIES ETHERNETCP1W-ETN01-USLINK ADAPT CP1 SERIES ETHERNET0 - Immediate$114.33Näytä tiedot
UNIT ADAPT CP1 SERIESCP1W-EXT01UNIT ADAPT CP1 SERIES3 - Immediate
162 - Factory Stock
$161.23Näytä tiedot
OPT COMM CP1E SERIES RS-232CCP1W-CIF01OPT COMM CP1E SERIES RS-232C225 - Immediate
751 - Factory Stock
$89.97Näytä tiedot
INPUT MODULE 2 ANALOGCP1W-TS001INPUT MODULE 2 ANALOG1 - Immediate
8 - Factory Stock
$577.39Näytä tiedot
INPUT MODULE 2 ANALOGCP1W-TS101INPUT MODULE 2 ANALOG4 - Immediate$583.17Näytä tiedot
INPUT MODULE 4 ANALOGCP1W-AD041INPUT MODULE 4 ANALOG4 - Immediate
101 - Factory Stock
$678.28Näytä tiedot
Published: 2012-06-29