PN5180 High-Power NFC Frontend IC Solution

NXP's PN5180 NFC frontend IC is equipped with unique features that improve performance, save energy, and maximize efficiency

Image of NXP's PN5180 High-Power NFC Frontend IC SolutionOffering high output power, dynamic power control (DPC), and multiple power-saving features, NXP's advanced, multi-protocol NFC frontend delivers efficient, robust, and reliable operation, even in harsh conditions.

The PN5180 is supported by advanced design tools that make it easier than ever to develop and finalize a design. The NFC cockpit, an intuitive graphical user interface (GUI), streamlines development by separating the tasks associated with hardware and software. For example, it supports software-independent tuning of the antenna’s register settings, so hardware designers can optimize antenna parameters while software designers work on other aspects of the system.

NXP's OM25180FDK is a flexible and easy-to-use frontend development kit for PN5180. It contains a PNEV5180B board with 65 mm x 65 mm antenna optimized for reader and EMVCo applications, a 30 mm x 50 mm antenna with matching components optimized for NFC applications, three small antenna matching PCBs (approximately 30 mm x 50 mm sized) for implementation of a custom antenna matching circuit, an NFC sample card based on NTAG216F (NFC Forum Type 2 Tag) and 10 PN5180 samples in HVQFN package.

Video: NXP’s NFC Innovation Lab - PN5180
App Note: Starting product development with PN5180

PN5180 Features and Benefits
  • Full compliance with all standards relevant to NFC, contactless operation and EMVCo
  • Automatic EMD handling for faster design of payment terminals
  • Onboard dynamic power control (DPC) for optimized RF performance, even under detuned conditions
  • Low-power card detection minimizes current consumption during polling
  • Active load modulation supports smaller antenna with card emulation mode
  • Small, industry-standard packages
  • NFC cockpit GUI: software-independent register settings
  • Development kit with 32-bit NXP LPC1769 MCU and antenna
  • NFC reader library with source code ready for EMVCo L1 and NFC Forum compliance
  • Best RF performance
  • PCI-compliant payment terminals
  • Full interoperability with the latest NFC devices
  • Standard and proprietary implementations
  • Long battery life
Applications
  • Payment terminals
  • Physical-access readers
  • eGov readers
  • Industrial readers
  • High-performance readers

PN5180 High-Power NFC Frontend IC Solution

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RFID RDR/TRAN 13.56MZ 40HVQFNPN5180A0HN/C1YIC RFID RDR/TRAN 13.56MZ 40HVQFN12386 - Immediate$9.18Näytä tiedot
IC RFID RDR/TRAN 13.56MZ 64TFBGAPN5180A0ET/C1JIC RFID RDR/TRAN 13.56MZ 64TFBGA7995 - Immediate$8.76Näytä tiedot

Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PN5180 NFC FRONTEND DEV KITOM25180FDKMPN5180 NFC FRONTEND DEV KIT38 - Immediate$228.41Näytä tiedot
EVAL BOARD FOR PN5180PNEV5180BMEVAL BOARD FOR PN518060 - Immediate$163.86Näytä tiedot
Published: 2016-01-27