NFC Contactless Readers

NXP's broad portfolio of contactless reader components that offer maximum application flexibility

Image of NXP Semiconductor's NFC Contactless ReadersDesigned for today’s compact systems, NXP's NFC controller solutions enable higher integration with fewer components since they combine an NFC frontend with an advanced 32-bit microcontroller. Options include integrated firmware for an easy, standardized interface or a freely-programmable microcontroller with the ability to load entire, fully-custom applications.

Full Size Demo Board Chart

PNEV512B Quick Startup Guide

NFC Washing Machine

NFC Cereal Box Enabling Video Game Characters

NXP's NFC Product Selector App

Key features and benefits

  • Broad product portfolio, from high output power reader to full NFC functionality
  • Support of ISO / IEC 14443 A and B, ISO / IEC 15693, FeliCa, ISO / NFC 18092, NFC-IP1 peer-to-peer (passive initiator mode), and full NFC functionality
  • Support of all smart card standards as well as NFC devices and NFC tags
  • High output power for maximum RF performance
  • Easy to design-in through dedicated development boards and SW libraries

NFC Contactless Readers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC RFID TRANSP 13.56MHZ PLLMCMF1S5030XDA4/V1JIC RFID TRANSP 13.56MHZ PLLMC0 - Immediate$0.81Näytä tiedot
IC RFID READER 13.56MHZ 32HVQFNCLRC66302HN,151IC RFID READER 13.56MHZ 32HVQFN9322 - Immediate$10.54Näytä tiedot
IC RFID RDR/TRAN 13.56MZ 32HVQFNPN5120A0HN1/C2,118IC RFID RDR/TRAN 13.56MZ 32HVQFN11736 - Immediate$8.46Näytä tiedot
IC RFID READER 13.56MHZ 32HVQFNCLRC66301HN,551IC RFID READER 13.56MHZ 32HVQFN1881 - Immediate$9.54Näytä tiedot
IC RFID RDR/TRAN 13.56MZ 64TFBGAPN5180A0ET/C1JIC RFID RDR/TRAN 13.56MZ 64TFBGA7995 - Immediate$8.76Näytä tiedot
IC RFID TRANSP 13.56MHZ 8XQFNNT3H2211W0FHKHIC RFID TRANSP 13.56MHZ 8XQFN15082 - Immediate$1.18Näytä tiedot
Published: 2014-09-17