USB Relay Modules

Numato Lab's USB relay modules provide a reliable and user-friendly solution for automation, monitoring, and data acquisition projects

Image of Numato Lab's USB Relay ModulesNumato Lab's USB relay modules with GPIOs and analog inputs offer a versatile solution for controlling and monitoring various devices. With up to 64 onboard SPDT/DPDT relays or up to eight solid-state relays, these modules provide exceptional flexibility. The relay coil voltage options of 12 V or 24 V, coupled with a maximum switching current of up to 7 A, ensure compatibility with a wide range of applications.

These modules feature up to 10 TTL (3.3 V) compatible GPIOs, allowing seamless integration with other digital devices. Additionally, they offer up to six analog input channels (multiplexed with digital IOs) with 10-bit resolution, enabling precise measurements and data acquisition. The USB interface with CDC support ensures straightforward connectivity to computer systems.

Sample codes are available for popular languages such as Java, Python, Perl, and Ruby to simplify programming and implementation. This facilitates quick and efficient development, regardless of the user’s preferred programming environment.

Features
  • Up to 64 onboard SPDT/DPDT relays or up to 8 solid-state relays
  • Relay coil voltage: 12 V or 24 V
  • Up to 7 A maximum switching current
  • Up to 10 TTL (3.3 V) compatible GPIOs
  • Up to 6 analog input channels (multiplexed with digital IOs) with 10-bit resolution
  • USB interface with CDC support
  • Sample codes available for Java, Python, Perl, and Ruby
Applications
  • Home automation
  • Industrial automation
  • Lighting controls
  • Garden equipment controls
  • Test fixtures
  • DIY and hobbies

1-Channel USB Relay Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Single Channel USB Relay - SPDTNLRL1001-ASingle Channel USB Relay - SPDT74 - Marketplace$34.50Näytä tiedot
1 Ch USB Powered RelayUSBPOWRL0021 Ch USB Powered Relay313 - Marketplace$34.54Näytä tiedot
1 Ch USB Powered SSR - DCSSRP2001-DC1 Ch USB Powered SSR - DC50 - Marketplace$55.05Näytä tiedot
1 Ch USB Powered SSR - ACSSRP2001-AC1 Ch USB Powered SSR - AC25 - Marketplace$55.05Näytä tiedot

2-Channel USB Relay Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
2 Ch USB Powered RelayUSBPOWRL0012 Ch USB Powered Relay228 - Marketplace$41.02Näytä tiedot
2 Channel USB RelayRL200012 Channel USB Relay70 - Marketplace$41.02Näytä tiedot
2 Ch USB Solid State Relay  -ACSSR20001-AC2 Ch USB Solid State Relay -AC25 - Marketplace$80.96Näytä tiedot
2 Ch USB SSR -DCSSR20001-DC2 Ch USB SSR -DC25 - Marketplace$80.96Näytä tiedot

4-Channel USB Relay Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
4 Ch USB Powered RelayUSBPOWRL0044 Ch USB Powered Relay173 - Marketplace$55.05Näytä tiedot
4 Ch USB Relay Plus EnclosureUSBPOWRL004E4 Ch USB Relay Plus Enclosure140 - Marketplace$63.69Näytä tiedot
4 Channel USB RelayRL400014 Channel USB Relay168 - Marketplace$55.05Näytä tiedot
4 Ch USB Solid State Relay -ACSSR40001-AC4 Ch USB Solid State Relay -AC25 - Marketplace$109.03Näytä tiedot
4 Ch USB SSR-DCSSR40001-DC4 Ch USB SSR-DC79 - Marketplace$109.03Näytä tiedot

8-Channel USB Relay Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
8 Ch USB Relay  -12VRL800018 Ch USB Relay -12V393 - Marketplace$80.96Näytä tiedot
8 Ch USB Relay Module-24VRL80001-248 Ch USB Relay Module-24V100 - Marketplace$95.00Näytä tiedot
Enclosed 8 Ch USB Relay  -12VRL80001EEnclosed 8 Ch USB Relay -12V192 - Marketplace$93.92Näytä tiedot
Enclosed 8 Ch USB Relay  -24VRL80001-24EEnclosed 8 Ch USB Relay -24V49 - Marketplace$106.87Näytä tiedot
8 Ch USB Solid State Relay -ACSSR80001-AC8 Ch USB Solid State Relay -AC25 - Marketplace$161.94Näytä tiedot
8 Channel USB SSR-DCSSR80001-DC8 Channel USB SSR-DC25 - Marketplace$161.94Näytä tiedot

16-Channel USB Relay Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
16 Ch USB Relay - 12VRL16000116 Ch USB Relay - 12V86 - Marketplace$109.03Näytä tiedot
16 Ch USB Relay Module- 24VRL160001-2416 Ch USB Relay Module- 24V38 - Marketplace$128.47Näytä tiedot

32-Channel USB Relay Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
32 Ch USB Relay - 12VRL32000132 Ch USB Relay - 12V93 - Marketplace$201.88Näytä tiedot
32 Ch USB Relay Module -24VRL320001-2432 Ch USB Relay Module -24V73 - Marketplace$242.91Näytä tiedot

64-Channel USB Relay Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
64 Ch USB RelayRL64000164 Ch USB Relay20 - Marketplace$536.56Näytä tiedot
Published: 2023-06-20