7.0" TFT Displays with Capacitive Touch

Newhaven Display International now offers economical and MVA capacitive touch 7.0” TFT displays

Image of Nehaven Display International's 7.0' TFT Displays with Capacitive TouchNewhaven Display International now offers capacitive touch to the 7.0” TFT display line. This new capacitive touch is available on both the economical and MVA 7.0” TFTs. With the distinct features of a TFT, along with the additional benefits of integrating capacitive touch, these displays are ideal candidates for any industry that wants to enhance the user-interface experience.

Benefits of Capacitive Touch Panel

Take your display to the next level by featuring the capacitive-touch panel. This touch panel not only looks sleek, but it also has interactive abilities, and is exceptionally durable in environments that may be exposed to water, dust, and grease. The capacitive touch panel supports five simultaneous touches, including swipe and zoom gestures, and can be activated with a bare finger, a capacitive stylus, or a touchscreen-compatible glove. Newhaven Display’s capacitive-touch panel comes with a built-in I2C interface controller, allowing for quick time-to-market while keeping development costs low.

7.0” Economical TFT display with capacitive touch features
  • Cost effective
  • Capacitive-touch panel with built-in controller
  • 800 x RGB x 400 resolution
  • 16.7M colors
  • 12:00 optimal view
  • Fast response time
  • 24-bit digital RGB interface
  • LED backlight
  • RoHS compliant
7.0” MVA TFT display with capacitive touch features
  • Wide viewing angles (75° all angles)
  • Capacitive-touch panel with built-in controller
  • 800 x RGB x 400 resolution
  • 16.7M colors
  • Intense color reproduction and depth
  • 24-bit digital RGB interface
  • Fast response time
  • LED backlight
  • RoHS compliant

7.0” Economical TFT Display with Capacitive Touch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
GRAPHIC DISPLAY TFT RGB 7"NHD-7.0-800480EF-ATXL#-CTPGRAPHIC DISPLAY TFT RGB 7"642 - Immediate$79.33Näytä tiedot

Recommended Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN FPC BOTTOM 6POS 1MM R/A0522710679CONN FPC BOTTOM 6POS 1MM R/A5844 - Immediate$0.85Näytä tiedot
PCB ADAPTER 40P FFC-THRU-HOLENHD-FFC40PCB ADAPTER 40P FFC-THRU-HOLE907 - Immediate$10.20Näytä tiedot
ADAPTER SMT TO 2.54MM THRU-HOLENHD-COG14-36ADAPTER SMT TO 2.54MM THRU-HOLE98 - Immediate$10.20Näytä tiedot
CONN FFC FPC TOP 40POS 0.5MM R/A0541044031CONN FFC FPC TOP 40POS 0.5MM R/A12973 - Immediate$2.56Näytä tiedot
EVAL BOARD FOR STM32F103NHDEV DEVELOPMENT BOARDEVAL BOARD FOR STM32F10317 - Immediate$161.48Näytä tiedot
Published: 2014-03-26