1.0 mm FPC Easy-On Connectors

Molex’s connectors offer signal reliability, compactness, wide circuit-size range, height and cable style choices

Image of Molex's 1.0 mm FPC Easy-On ConnectorsIdeal for tight packaging applications, Molex’s 1.00 mm pitch FFC/FPC connectors offer the best combination of signal reliability, compactness, wide circuit-size range, height, and cable style choices of any similar version in the market. A range of series that offer features such as dual-contact terminal designs, multiple actuator types, and FPC locking ears for increase mating retention force will meet every need.

Features
  • -40°C to +125°C operating temperature range meets automotive requirements
  • Movable terminals ensure more secure contact retention
  • Actuators reinforcements for large circuit sizes
  • Various cable-tab and actuator-locking styles provide cable alignment and retention
  • Accepts standard or shielded FFC connectors for design flexibility
  • Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
  • Positive inertia lock ensures complete cable insertion for secure mating
  • ZIF and LIF options
    • Allow for repeat cycling with minimum wear
    • ZIF contacts allow for the easy insertion of very thin cable
  • Cable retention force of 20N secure cable retention to withstand vibration and shock resistance
  • Multiple polarizing keys prevent against incorrect cable insertion
  • Housing designs highlight FPC tabs
    • Assure proper cable seating
    • FPC retention tabs position cable for proper mating and prevent cable drop-out during assembly
  • Various actuator lengths provide design flexibility and space savings
  • Easy-on actuator (one-piece design) for simple cable insertion and secure cable retention
  • Robust solder tabs (nails) for secure PCB retention and strain relief for solder tail joints
  • Positive lock (two-piece design) for secure contact reliability and mating assurance
  • Dual-contact design
    • Eliminates the need for additional top- and bottom-mount versions
    • Removes dust and debris for superior electrical reliability
Applications
  • Data/computing
    • Copiers
    • Optical disk drives
    • Tablet and notebook PCs
  • Industrial automation
    • Factory automation equipment
  • Medical
    • Illumination
    • Medical equipment
    • Patient monitors
    • Surgical equipment
    • Telehealth - remote patient monitoring systems
  • Smartphones and mobile devices
    • GPS
  • Automotive
    • Audio, navigation, and infotainment
    • Comfort
    • Infotainment systems
    • Instrument panels
    • Lighting
  • Consumer
    • Digital camera
    • Gaming machines
    • Home security
    • Home entertainment systems
    • LCD and TV panel
    • Pachinko machines
    • Printers

Bottom Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN FPC BOTTOM 4POS 1MM R/A0522710479CONN FPC BOTTOM 4POS 1MM R/A27388 - Immediate$0.81Näytä tiedot
CONN FPC BOTTOM 5POS 1MM R/A0522710579CONN FPC BOTTOM 5POS 1MM R/A5129 - Immediate$0.83Näytä tiedot
CONN FPC BOTTOM 6POS 1MM R/A0522710679CONN FPC BOTTOM 6POS 1MM R/A5188 - Immediate$0.86Näytä tiedot
CONN FPC BOTTOM 4POS 1MM R/A0522710469CONN FPC BOTTOM 4POS 1MM R/A6680 - Immediate$0.84Näytä tiedot
CONN FPC BOTTOM 10POS 1MM R/A0522711079CONN FPC BOTTOM 10POS 1MM R/A6328 - Immediate$0.74Näytä tiedot
CONN FPC BOTTOM 12POS 1MM R/A0522711269CONN FPC BOTTOM 12POS 1MM R/A16598 - Immediate$1.40Näytä tiedot

Top Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN FFC FPC TOP 4POS 1MM R/A0522070433CONN FFC FPC TOP 4POS 1MM R/A0 - Immediate$0.69Näytä tiedot
CONN FFC FPC TOP 6POS 1MM R/A0522070633CONN FFC FPC TOP 6POS 1MM R/A0 - Immediate$0.85Näytä tiedot
CONN FFC FPC TOP 5POS 1MM R/A0522070560CONN FFC FPC TOP 5POS 1MM R/A4106 - Immediate$0.84Näytä tiedot
CONN FFC FPC TOP 8POS 1MM R/A0522070833CONN FFC FPC TOP 8POS 1MM R/A0 - Immediate$0.88Näytä tiedot
CONN FFC FPC TOP 10POS 1MM R/A0522071033CONN FFC FPC TOP 10POS 1MM R/A0 - Immediate$1.07Näytä tiedot
CONN FFC FPC TOP 10POS 1MM R/A0522071060CONN FFC FPC TOP 10POS 1MM R/A10432 - Immediate$1.20Näytä tiedot
CONN FFC FPC TOP 12POS 1MM R/A0522071233CONN FFC FPC TOP 12POS 1MM R/A0 - Immediate$1.17Näytä tiedot
CONN FFC FPC TOP 20POS 1MM R/A0522072033CONN FFC FPC TOP 20POS 1MM R/A0 - Immediate$1.93Näytä tiedot

Vertical 1-Sided Contact

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN FPC VERT 8POS 1MM SMD0526100872CONN FPC VERT 8POS 1MM SMD12868 - Immediate$0.77Näytä tiedot
CONN FPC VERT 6POS 1MM SMD0526100672CONN FPC VERT 6POS 1MM SMD18226 - Immediate$0.70Näytä tiedot
CONN FPC VERT 10POS 1MM SMD0526101072CONN FPC VERT 10POS 1MM SMD9947 - Immediate$0.90Näytä tiedot
CONN FPC VERT 6POS 1MM SMD0526100633CONN FPC VERT 6POS 1MM SMD0 - Immediate$0.95Näytä tiedot
CONN FPC VERT 7POS 1MM SMD0526100733CONN FPC VERT 7POS 1MM SMD69 - Immediate$1.10Näytä tiedot
CONN FPC VERT 30POS 1MM PCB0528063010CONN FPC VERT 30POS 1MM PCB16641 - Immediate$0.58Näytä tiedot
CONN FPC VERT 8POS 1MM SMD0526100833CONN FPC VERT 8POS 1MM SMD0 - Immediate$1.48Näytä tiedot
CONN FPC VERT 12POS 1MM SMD0526101272CONN FPC VERT 12POS 1MM SMD9589 - Immediate$1.29Näytä tiedot
Published: 2019-06-11