Sound and Vibration Measurement System

NI's complete hardware system for sound and vibration sensors

Image of NI's Sound and Vibration Measurement SystemNI’s vibration measurement system based on CompactDAQ hardware helps users spend less time configuring their test system and more time testing their products.

Mechanical engineers test dozens of products for shock and vibration to ensure electronic designs function correctly even if the product is dropped. Precise measurements, sturdy test fixtures, and adaptable test-frequency requirements are key to having reliable data.

The complete measurement system includes rugged and reliable C series modules for data acquisition and a CompactDAQ USB chassis. The C series modules are designed specifically for the measurement type and provide a wide range of speeds and terminal configurations. The CompactDAQ USB has plug and play simplicity of USB to sensor and electrical measurements and provides timing, synchronization, and triggering. Users can upgrade to a multi-slot chassis for higher channel counts and mixed measurement systems.

The recommended software is FlexLoggerTM. Quickly configure sensors and I/O, set up triggers and alarms, create a custom user interface, and download example projects to get started faster. The voltage measurement system is also compatible with LabVIEW, Python, C/C++, and DAQ Express.

Features
  • Compatible with most accelerometers and microphones
  • High dynamic range measurements
  • USB powered
  • Variety of channel count choices
  • Built-in anti-aliasing filters
  • IEPE signal conditioning
  • Simultaneous sampling
Applications
  • Research
  • Prototyping
  • Production testing
  • Validation and verification

Sound and Vibration Measurement System

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DAQ DEVICE ANALOG INPUT USB 2.0865664-01DAQ DEVICE ANALOG INPUT USB 2.07 - Immediate$3,211.59Näytä tiedot
DAQ DEVICE ANALOG INPUT USB 2.0865665-01DAQ DEVICE ANALOG INPUT USB 2.06 - Immediate$5,253.20Näytä tiedot
Published: 2022-03-08